Part Details for MKV10Z32VLC7 by Freescale Semiconductor
Results Overview of MKV10Z32VLC7 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKV10Z32VLC7 Information
MKV10Z32VLC7 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKV10Z32VLC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 574 |
|
RFQ |
Part Details for MKV10Z32VLC7
MKV10Z32VLC7 CAD Models
MKV10Z32VLC7 Part Data Attributes
|
MKV10Z32VLC7
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKV10Z32VLC7
Freescale Semiconductor
RISC MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
ROM (words) | 32768 | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKV10Z32VLC7 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MKV10Z32VLC7 is 48 MHz.
-
The MKV10Z32VLC7 has 32 KB of flash memory.
-
The maximum ambient operating temperature range of the MKV10Z32VLC7 is -40°C to 105°C.
-
Yes, the MKV10Z32VLC7 has a 12-bit, 16-channel analog-to-digital converter (ADC).
-
Yes, the MKV10Z32VLC7 has several low-power modes, including Stop, Wait, and VLPR (Very Low Power Run) modes, to reduce power consumption.