Part Details for MKS4J021003C00JSSD by Wima
Results Overview of MKS4J021003C00JSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKS4J021003C00JSSD Information
MKS4J021003C00JSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKS4J021003C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4J021003C00JSSD-ND
|
DigiKey | CAP FILM 10000PF 5% 630VDC RAD Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1839 | Buy Now |
DISTI #
505-MKS4.01/630/5
|
Mouser Electronics | Film Capacitors 630V .01uF 5% LS 10mm RoHS: Compliant | 0 |
|
$0.1720 / $0.1830 | Order Now |
DISTI #
MKS4J021003C00JSSD
|
Avnet Abacus | MKS 4 001 F 5 630 VDC 4x9x13 RM10 bulk standard (Alt: MKS4J021003C00JSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4J021003C00JSSD
MKS4J021003C00JSSD CAD Models
MKS4J021003C00JSSD Part Data Attributes
|
MKS4J021003C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4J021003C00JSSD
Wima
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
MKS4J021003C00JSSD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MKS4J021003C00JSSD is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the MKS4J021003C00JSSD capacitor is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The maximum operating temperature range for MKS4J021003C00JSSD is -40°C to 125°C (-40°F to 257°F).
-
Yes, the MKS4J021003C00JSSD capacitor is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
-
The equivalent series resistance (ESR) of the MKS4J021003C00JSSD capacitor is approximately 10 mohms at 100 kHz.