Part Details for MKS4D031003C00MSC9 by Wima
Results Overview of MKS4D031003C00MSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKS4D031003C00MSC9 Information
MKS4D031003C00MSC9 by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKS4D031003C00MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4D031003C00MSC9-ND
|
DigiKey | CAP FILM 0.1UF 20% 100VDC RADIAL Min Qty: 9000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1567 | Buy Now |
DISTI #
505-MKS4D031003C00MS
|
Mouser Electronics | Film Capacitors 0.1 uF 100 VDC 20% RoHS: Compliant | 0 |
|
$0.1520 / $0.1560 | Order Now |
DISTI #
MKS4D031003C00MSC9
|
Avnet Abacus | MKS 4 01 F 20 100 VDC 4x9x13 RM 10 bulk pin 3505 (Alt: MKS4D031003C00MSC9) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4D031003C00MSC9
MKS4D031003C00MSC9 CAD Models
MKS4D031003C00MSC9 Part Data Attributes
|
MKS4D031003C00MSC9
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4D031003C00MSC9
Wima
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MKS4D031003C00MSC9
This table gives cross-reference parts and alternative options found for MKS4D031003C00MSC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4D031003C00MSC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F5DEC3100AAD5M | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | MKS4D031003C00MSC9 vs F5DEC3100AAD5M |
5DEC3100CKV5M | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | MKS4D031003C00MSC9 vs 5DEC3100CKV5M |
5DEF3100Z3S2M | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | MKS4D031003C00MSC9 vs 5DEF3100Z3S2M |
MKS4D031002A00MASD | Wima | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKS4D031003C00MSC9 vs MKS4D031002A00MASD |
5DEC3100Z3V5M | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | MKS4D031003C00MSC9 vs 5DEC3100Z3V5M |
BN104E0104MKB | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | MKS4D031003C00MSC9 vs BN104E0104MKB |
BN074E0104M-- | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MKS4D031003C00MSC9 vs BN074E0104M-- |
5DEC3100AAX5M | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | MKS4D031003C00MSC9 vs 5DEC3100AAX5M |
F5DEC3100CKU5M | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | MKS4D031003C00MSC9 vs F5DEC3100CKU5M |
5DEC3100CKS5M | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | MKS4D031003C00MSC9 vs 5DEC3100CKS5M |