Part Details for MKS2G026801H00JSSD by Wima
Results Overview of MKS2G026801H00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKS2G026801H00JSSD Information
MKS2G026801H00JSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKS2G026801H00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS2G026801H00JSSD-ND
|
DigiKey | MKS 2 0.068 UF 400 VDC 5.5X11.5X Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$0.4960 / $0.5710 | Buy Now |
DISTI #
1928-MKS2G026801H00JSSD-ND
|
DigiKey | CAP FILM 0.068UF 5% 400VDC RAD Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3053 | Buy Now |
DISTI #
505-MKS2G026801HJSSD
|
Mouser Electronics | Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.2920 / $0.3050 | Order Now |
DISTI #
87988013
|
Verical | Cap Film 0.068uF 400V PET 5% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive Bulk RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 2501 | Americas - 300 |
|
$0.6395 / $0.6662 | Buy Now |
Part Details for MKS2G026801H00JSSD
MKS2G026801H00JSSD CAD Models
MKS2G026801H00JSSD Part Data Attributes
|
MKS2G026801H00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2G026801H00JSSD
Wima
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |