Part Details for MKS2D021501A00KO00 by Wima
Results Overview of MKS2D021501A00KO00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKS2D021501A00KO00 Information
MKS2D021501A00KO00 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKS2D021501A00KO00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2D021501A00KO00TB-ND
|
DigiKey | CAP FILM 0.015UF 10% 100VDC RAD Min Qty: 6600 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
505-MKS2D021501AKO
|
Mouser Electronics | Film Capacitors MKS 2 0.015 uF 100 VDC 2.5x6.5x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1500 / $0.1510 | Order Now |
DISTI #
MKS2-15N/100-R
|
TME | Capacitor: polyester, 15nF, 63VAC, 100VDC, 5mm, ±10%, 2.5x6.5x7.2mm Min Qty: 6600 | 0 |
|
$0.1230 | RFQ |
DISTI #
MKS2D021501A00KO00
|
Maritex | Polyester capacitor, 15nF, 100V, 10%, p=5mm, 7.2x2.5x6.5mm, -55+100C Min Qty: 1 Package Multiple: 1 | 2175 |
|
$0.0880 / $0.1510 | Buy Now |
Part Details for MKS2D021501A00KO00
MKS2D021501A00KO00 CAD Models
MKS2D021501A00KO00 Part Data Attributes
|
MKS2D021501A00KO00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2D021501A00KO00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | ROLL | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |