Part Details for MKP4J021003C00KI00 by Wima
Results Overview of MKP4J021003C00KI00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP4J021003C00KI00 Information
MKP4J021003C00KI00 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP4J021003C00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4J021003C00KI00TR-ND
|
DigiKey | MKP 4 0.01 F 630 VDC 4X9X13 PCM Min Qty: 6300 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1661 | Buy Now |
DISTI #
505-MKP4J021003CKI00
|
Mouser Electronics | Film Capacitors .01uF 630 Volts 10% RoHS: Compliant | 0 |
|
$0.1660 | Order Now |
|
Bristol Electronics | 2700 |
|
RFQ | ||
|
Quest Components | 2160 |
|
$0.2112 / $0.5280 | Buy Now | |
DISTI #
MKP4J021003C00KI00
|
IBS Electronics | CAP FILM 0.01UF 630V PP 10% (13 X 4 X 9MM) RADIAL PLASTIC RECTANGULAR CAN 10MM 100C T/R Min Qty: 900 Package Multiple: 1 | 0 |
|
$1.6640 | Buy Now |
Part Details for MKP4J021003C00KI00
MKP4J021003C00KI00 CAD Models
MKP4J021003C00KI00 Part Data Attributes
|
MKP4J021003C00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4J021003C00KI00
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
MKP4J021003C00KI00 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MKP4J021003C00KI00 is between 250°C to 260°C, with a maximum exposure time of 5 seconds.
-
Yes, the MKP4J021003C00KI00 is a metallized polypropylene film capacitor, which makes it suitable for high-frequency applications up to 100 kHz due to its low equivalent series resistance (ESR) and low dielectric losses.
-
The maximum operating temperature range for MKP4J021003C00KI00 is -40°C to 105°C, with a derating of capacitance and insulation resistance above 85°C.
-
Yes, the MKP4J021003C00KI00 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly and sustainable designs.
-
The recommended storage condition for MKP4J021003C00KI00 is in a dry, cool place with a temperature range of 10°C to 30°C and relative humidity below 75%.