-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP386M520125JT4 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T5211
|
Newark | Mkp 2Μf ±5% 1250Vdc Drawing T4 |Vishay MKP386M520125JT4 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2900 / $23.1200 | Buy Now |
DISTI #
MKP386M520125JT4
|
Avnet Americas | MKP 386M 2?F ?5% 1250V= - Trays (Alt: MKP386M520125JT4) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.4250 / $18.7567 | Buy Now |
DISTI #
75-MKP386M520125JT4
|
Mouser Electronics | Film Capacitors 2uF 1250volt 5% RoHS: Compliant | 95 |
|
$17.6700 / $30.8700 | Buy Now |
DISTI #
MKP386M520125JT4
|
TTI | Film Capacitors 2uF 1250volt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 63 Package Multiple: 63 Container: Tray | Americas - 0 |
|
$11.9100 / $18.7700 | Buy Now |
|
ComSIT USA | METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MKP386M520125JT4
|
Avnet Abacus | MKP 386M 2F 5 1250V (Alt: MKP386M520125JT4) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 149 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP386M520125JT4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP386M520125JT4
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 550 V | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 30 mm |
This table gives cross-reference parts and alternative options found for MKP386M520125JT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP386M520125JT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP386M520125JT6 | Vishay Intertechnologies | $17.1385 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | MKP386M520125JT4 vs MKP386M520125JT6 |
MKP386M520125JT3 | Vishay Intertechnologies | $21.0217 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | MKP386M520125JT4 vs MKP386M520125JT3 |
MKP386M520125JT8 | Vishay Intertechnologies | $23.8413 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | MKP386M520125JT4 vs MKP386M520125JT8 |
MKP386M520125JT2 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250 V, 2 uF, CHASSIS MOUNT, HALOGEN FREE AND ROHS COMPLIANT | MKP386M520125JT4 vs MKP386M520125JT2 |
MKP386M520125JT4 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250 V, 2 uF, CHASSIS MOUNT, HALOGEN FREE AND ROHS COMPLIANT | MKP386M520125JT4 vs MKP386M520125JT4 |
MKP386M520125JT6 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250 V, 2 uF, CHASSIS MOUNT, HALOGEN FREE AND ROHS COMPLIANT | MKP386M520125JT4 vs MKP386M520125JT6 |
MKP386M520125JT1 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250 V, 2 uF, CHASSIS MOUNT, HALOGEN FREE AND ROHS COMPLIANT | MKP386M520125JT4 vs MKP386M520125JT1 |
The recommended soldering temperature for MKP386M520125JT4 is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
Yes, MKP386M520125JT4 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
While MKP386M520125JT4 is designed to operate in a wide range of temperatures, it's not recommended for use in humid environments. The capacitor's metallized polypropylene film may absorb moisture, leading to reduced performance and reliability.
The shelf life of MKP386M520125JT4 is typically 2 years from the date of manufacture, when stored in its original packaging and under normal environmental conditions.
Yes, MKP386M520125JT4 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium above the specified limits.