Part Details for MKP1J021003C00KSSD by Wima
Results Overview of MKP1J021003C00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1J021003C00KSSD Information
MKP1J021003C00KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1J021003C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1J021003C00KSSD-ND
|
DigiKey | MKP 10 0.01 UF 630 VDC 4X9X13 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
196 In Stock |
|
$0.2450 / $0.3150 | Buy Now |
DISTI #
1928-MKP1J021003C00KSSD-ND
|
DigiKey | MKP 10 0.01 F 630 VDC 4X9X13 PCM Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1734 | Buy Now |
DISTI #
505-M10.01/630/10P
|
Mouser Electronics | Film Capacitors 630V .01uF 10% PCM 10 RoHS: Compliant | 0 |
|
$0.1730 / $0.5500 | Order Now |
DISTI #
79354823
|
Verical | Cap Film 0.01uF 630V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk RoHS: Compliant Min Qty: 64 Package Multiple: 64 Date Code: 2415 | Americas - 64 |
|
$0.2160 | Buy Now |
DISTI #
MKP1J021003C00KSSD
|
TTI | Film Capacitors 630V .01uF 10% PCM 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2510 / $0.2930 | Buy Now |
DISTI #
MKP1J021003C00KSSD
|
Avnet Abacus | MKP 10 001 F 10 630 VDC 4x9x13 RM10 bulk standard (Alt: MKP1J021003C00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1J021003C00KSSD
MKP1J021003C00KSSD CAD Models
MKP1J021003C00KSSD Part Data Attributes
|
MKP1J021003C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J021003C00KSSD
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
MKP1J021003C00KSSD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MKP1J021003C00KSSD capacitor is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the MKP1J021003C00KSSD capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The MKP1J021003C00KSSD capacitor is designed to operate in a humid environment, but it's recommended to follow the manufacturer's guidelines for moisture sensitivity level (MSL) and reflow soldering to prevent damage.
-
The maximum voltage derating for the MKP1J021003C00KSSD capacitor is 10% of the rated voltage, which is 100V in this case, so the maximum voltage derating would be 90V.
-
Yes, the MKP1J021003C00KSSD capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in European Union countries.