Part Details for MKP1J021003C00KJ00 by Wima
Results Overview of MKP1J021003C00KJ00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1J021003C00KJ00 Information
MKP1J021003C00KJ00 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1J021003C00KJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J021003C00KJ00TR-ND
|
DigiKey | MKP 10 0.01 F 630 VDC 4X9X13 PCM Min Qty: 6400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1877 | Buy Now |
DISTI #
505-MKP1J0213CKJ
|
Mouser Electronics | Film Capacitors MKP 10 0.01 uF 630 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1870 | Order Now |
DISTI #
MKP1J021003C00KJ00
|
Avnet Abacus | MKP 10 001 F 10 630 VDC 4x9x13 RM 10 REEL H185 500 (Alt: MKP1J021003C00KJ00) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1J021003C00KJ00
MKP1J021003C00KJ00 CAD Models
MKP1J021003C00KJ00 Part Data Attributes
|
MKP1J021003C00KJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J021003C00KJ00
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |