Part Details for MKP1F031004B00KSSD by Wima
Results Overview of MKP1F031004B00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1F031004B00KSSD Information
MKP1F031004B00KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1F031004B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1391-ND
|
DigiKey | CAP FILM 0.1UF 10% 250VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1478 In Stock |
|
$0.2281 / $0.7400 | Buy Now |
DISTI #
505-M10.1/250/10P15
|
Mouser Electronics | Film Capacitors 250V .1uF 10% 5X11X18 L/S 15MM RoHS: Compliant | 3897 |
|
$0.2060 / $0.7200 | Buy Now |
DISTI #
61392399
|
Verical | Cap Film 0.1uF 250V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 297 Package Multiple: 1 Date Code: 2201 | Americas - 6763 |
|
$0.7252 | Buy Now |
DISTI #
65659034
|
Verical | Cap Film 0.1uF 250V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 589 Package Multiple: 589 Date Code: 2238 | Americas - 589 |
|
$0.2643 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250 V, 0.1 UF, THROUGH HOLE MOUNT | 100 |
|
$0.2760 / $0.4140 | Buy Now |
DISTI #
MKP1F031004B00KSSD
|
Avnet Abacus | MKP 10 01 F 10 250 VDC 5x11x18 RM15 bulk standard (Alt: MKP1F031004B00KSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1F031004B00KSSD
MKP1F031004B00KSSD CAD Models
MKP1F031004B00KSSD Part Data Attributes
|
MKP1F031004B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1F031004B00KSSD
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
MKP1F031004B00KSSD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MKP1F031004B00KSSD is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, MKP1F031004B00KSSD is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, MKP1F031004B00KSSD is qualified for automotive applications and meets the requirements of the Automotive Electronics Council (AEC) Q200 standard.
-
The moisture sensitivity level of MKP1F031004B00KSSD is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C and 60% relative humidity.
-
Yes, MKP1F031004B00KSSD is compliant with the European Union's Restriction of Hazardous Substances (RoHS) and Registration, Evaluation, Authorization, and Restriction of Chemicals (REACH) regulations.