-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 5uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1848550084K2 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ1581
|
Newark | Mkp 5Μf ±5% 800Vdc Radial Pitch 27.5 2Pins |Vishay MKP1848550084K2 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.6000 | Buy Now |
DISTI #
MKP1848550084K2
|
Avnet Americas | MKP 1848 5?F ?5% 800V= - Bulk (Alt: MKP1848550084K2) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4672 / $2.8910 | Buy Now |
DISTI #
75-MKP1848550084K2
|
Mouser Electronics | Film Capacitors MKP 5 F 5 800Vdc radial pitch 27.5 2pins RoHS: Compliant | 40 |
|
$2.4900 / $5.6500 | Buy Now |
DISTI #
MKP1848550084K2
|
Avnet Abacus | MKP 1848 5F 5 800V (Alt: MKP1848550084K2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848550084K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848550084K2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 5uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 12.5 mΩ | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |