Part Details for MKP10PCM150.22/10/250VDC by Wima
Results Overview of MKP10PCM150.22/10/250VDC by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP10PCM150.22/10/250VDC Information
MKP10PCM150.22/10/250VDC by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KR355LD72E564KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KR355LD72E564KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KC355LD72E564KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% |
Price & Stock for MKP10PCM150.22/10/250VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MKP10PCM150.22/10/250VDC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 200 |
|
RFQ |
Part Details for MKP10PCM150.22/10/250VDC
MKP10PCM150.22/10/250VDC CAD Models
MKP10PCM150.22/10/250VDC Part Data Attributes
|
MKP10PCM150.22/10/250VDC
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP10PCM150.22/10/250VDC
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP10PCM150.22/10/250VDC
This table gives cross-reference parts and alternative options found for MKP10PCM150.22/10/250VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP10PCM150.22/10/250VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP4PCM150.22/10/250VDCREEL18.5/500 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP10PCM150.22/10/250VDC vs MKP4PCM150.22/10/250VDCREEL18.5/500 |
SNUBBERMKP0.22/10/250VDC | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP10PCM150.22/10/250VDC vs SNUBBERMKP0.22/10/250VDC |
MKP10PCM22.50.22/10/250VDCREEL16.5/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP10PCM150.22/10/250VDC vs MKP10PCM22.50.22/10/250VDCREEL16.5/360 |
MKP20.22/10/250VDC | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP10PCM150.22/10/250VDC vs MKP20.22/10/250VDC |
MKP10PCM22.50.22/10/250VDCROLL18.5/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP10PCM150.22/10/250VDC vs MKP10PCM22.50.22/10/250VDCROLL18.5/360 |
PP72R0.22UF+/-10%250V | EXXELIA Group | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | MKP10PCM150.22/10/250VDC vs PP72R0.22UF+/-10%250V |
MKP10PCM150.22/10/250VDCREEL16.5/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP10PCM150.22/10/250VDC vs MKP10PCM150.22/10/250VDCREEL16.5/360 |
MKP4PCM100.22/10/250VDCREEL18.5/500 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP10PCM150.22/10/250VDC vs MKP4PCM100.22/10/250VDCREEL18.5/500 |
MKP4PCM150.22/10/250VDCREEL18/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | MKP10PCM150.22/10/250VDC vs MKP4PCM150.22/10/250VDCREEL18/360 |
MKP10PCM150.22/10/250VDCROLL18.5/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP10PCM150.22/10/250VDC vs MKP10PCM150.22/10/250VDCROLL18.5/360 |