Part Details for MKM4F041005D00KSSD by Wima
Results Overview of MKM4F041005D00KSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKM4F041005D00KSSD Information
MKM4F041005D00KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKM4F041005D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKM4F041005D00KSSD
|
Avnet Abacus | MKM 4 10 F 10 250 VDC 7x165x265 RM225 bulk standard (Alt: MKM4F041005D00KSSD) RoHS: Compliant Min Qty: 3040 Package Multiple: 760 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKM4F041005D00KSSD
MKM4F041005D00KSSD CAD Models
MKM4F041005D00KSSD Part Data Attributes
|
MKM4F041005D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKM4F041005D00KSSD
Wima
CAPACITOR, METALLIZED FILM, MIXED FILM, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED FILM | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKM4F041005D00KSSD
This table gives cross-reference parts and alternative options found for MKM4F041005D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKM4F041005D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKM4F041004J00KMSD | Wima | Check for Price | CAPACITOR, METALLIZED FILM, MIXED FILM, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MKM4F041005D00KSSD vs MKM4F041004J00KMSD |
MKM4F041004J00KHSD | Wima | Check for Price | CAPACITOR, METALLIZED FILM, MIXED FILM, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MKM4F041005D00KSSD vs MKM4F041004J00KHSD |
MKM4F041004J00KISD | Wima | Check for Price | CAPACITOR, METALLIZED FILM, MIXED FILM, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MKM4F041005D00KSSD vs MKM4F041004J00KISD |
MKM4F041004J00KJSD | Wima | Check for Price | CAPACITOR, METALLIZED FILM, MIXED FILM, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MKM4F041005D00KSSD vs MKM4F041004J00KJSD |
MKM4F041004J00KDSD | Wima | Check for Price | CAPACITOR, METALLIZED FILM, MIXED FILM, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MKM4F041005D00KSSD vs MKM4F041004J00KDSD |
MKM4F041004J00KBSD | Wima | Check for Price | CAPACITOR, METALLIZED FILM, MIXED FILM, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MKM4F041005D00KSSD vs MKM4F041004J00KBSD |
MKM4F041005D00KJSD | Wima | Check for Price | CAPACITOR, METALLIZED FILM, MIXED FILM, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MKM4F041005D00KSSD vs MKM4F041005D00KJSD |
MKM4F041005D00KHSD | Wima | Check for Price | CAPACITOR, METALLIZED FILM, MIXED FILM, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MKM4F041005D00KSSD vs MKM4F041005D00KHSD |
MKM4F041004J00KSSD | Wima | Check for Price | CAPACITOR, METALLIZED FILM, MIXED FILM, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MKM4F041005D00KSSD vs MKM4F041004J00KSSD |
MKM4F041005D00KDSD | Wima | Check for Price | CAPACITOR, METALLIZED FILM, MIXED FILM, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MKM4F041005D00KSSD vs MKM4F041005D00KDSD |