Part Details for MKL33Z64VLH4 by Freescale Semiconductor
Results Overview of MKL33Z64VLH4 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL33Z64VLH4 Information
MKL33Z64VLH4 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MKL33Z64VLH4
MKL33Z64VLH4 CAD Models
MKL33Z64VLH4 Part Data Attributes
|
MKL33Z64VLH4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKL33Z64VLH4
Freescale Semiconductor
Kinetis L 32-bit MCU, ARM Cortex-M0+ Core, 64KB Flash, 48MHz, SLCD, LQFP 64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 10 X 10 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-64 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 6.02 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL33Z64VLH4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MKL33Z64VLH4 is 48 MHz.
-
The MKL33Z64VLH4 has 64 KB of flash memory.
-
The voltage range of the MKL33Z64VLH4 is 1.71V to 3.6V.
-
Yes, the MKL33Z64VLH4 has a built-in oscillator that can be used as a clock source.
-
The current consumption of the MKL33Z64VLH4 in low power mode (VLLS3) is approximately 1.4 μA.