Part Details for MKL27Z32VDA4 by NXP Semiconductors
Results Overview of MKL27Z32VDA4 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL27Z32VDA4 Information
MKL27Z32VDA4 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL27Z32VDA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5520
|
Newark | Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 32Kb Flash, 48Mhz, Usb, Xfbga 36/ Tray Rohs Compliant: Yes |Nxp MKL27Z32VDA4 RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
2832-MKL27Z32VDA4-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 36XFBGA Min Qty: 200 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
10280 In Stock |
|
$2.8700 | Buy Now |
DISTI #
MKL27Z32VDA4-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 36XFBGA Min Qty: 200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0736 | Buy Now |
DISTI #
MKL27Z32VDA4
|
Avnet Americas | MCU 32-Bit KL27 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 36-Pin MAPBGA Tray - Trays (Alt: MKL27Z32VDA4) RoHS: Compliant Min Qty: 233 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 10280 Partner Stock |
|
$2.9472 / $3.0086 | Buy Now |
DISTI #
MKL27Z32VDA4
|
Avnet Americas | MCU 32-Bit KL27 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 36-Pin MAPBGA Tray - Trays (Alt: MKL27Z32VDA4) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.9472 / $3.0086 | Buy Now |
DISTI #
841-MKL27Z32VDA4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ Core, 32KB Flash, 48MHz, USB, XFBGA 36 RoHS: Compliant | 0 |
|
$3.0700 / $6.9400 | Order Now |
|
Flip Electronics | Stock, ship today | 10280 |
|
RFQ |
Part Details for MKL27Z32VDA4
MKL27Z32VDA4 CAD Models
MKL27Z32VDA4 Part Data Attributes
|
MKL27Z32VDA4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL27Z32VDA4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | XFBGA-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | DIFFERENTIAL ANALOG CHANNEL INPUTS: 3-CH 16-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Terminals | 36 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.5 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL27Z32VDA4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be achieved with the internal oscillator is 48 MHz. However, it's recommended to use an external crystal oscillator for more accurate and stable clocking.
-
The pin muxing for peripherals can be configured using the SIM_SCGC5 and SIM_SCGC6 registers. You need to set the corresponding bits to enable the desired peripheral function on a specific pin.
-
The power consumption of the MKL27Z32VDA4 varies depending on the mode. In Run mode, the typical current consumption is around 10mA at 48MHz. In Wait mode, it's around 1mA, and in Stop mode, it's around 10uA. Refer to the datasheet for more detailed information.
-
To use the DMA controller, you need to configure the DMA_TCDn_SOFF, DMA_TCDn_SSIZE, and DMA_TCDn_DADDR registers to specify the source and destination addresses, and the transfer size. Then, enable the DMA channel and trigger the transfer using the DMA_SERQ register.
-
The MKL27Z32VDA4 has 256KB of flash memory, but only 128KB is available for program storage. The remaining 128KB is reserved for the bootloader and other system functions.