Part Details for MKL27Z128VFT4 by Freescale Semiconductor
Results Overview of MKL27Z128VFT4 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL27Z128VFT4 Information
MKL27Z128VFT4 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MKL27Z128VFT4
MKL27Z128VFT4 CAD Models
MKL27Z128VFT4 Part Data Attributes
|
MKL27Z128VFT4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKL27Z128VFT4
Freescale Semiconductor
Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, USB, QFN 48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | DIFFERENTIAL ANALOG CHANNEL INPUTS: 1-CH 16-BIT | |
Address Bus Width | ||
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL27Z128VFT4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL27Z128VFT4 is 48 MHz, which can be achieved using an external crystal oscillator or a high-frequency internal clock source.
-
To configure the MKL27Z128VFT4 to use an external crystal oscillator, you need to set the MCG_C1 register to select the external clock source, and then configure the oscillator mode and frequency range using the MCG_C2 and MCG_C3 registers. You may also need to add external components such as capacitors and resistors to the oscillator circuit.
-
The power consumption of the MKL27Z128VFT4 in low-power modes depends on the specific mode and the clock frequency. In general, the device can consume as low as 350 nA in VLLS0 mode (very low leakage stop mode) with the CPU and peripherals powered down, and up to 1.5 mA in VLPS0 mode (very low power stop mode) with the CPU powered down and some peripherals active.
-
To use the MKL27Z128VFT4's DMA controller, you need to configure the DMA channel to transfer data between the desired peripherals, such as UART, SPI, or I2C. You need to set up the DMA channel's source and destination addresses, transfer size, and trigger mode, and then enable the DMA channel. The DMA controller will then transfer data between the peripherals without CPU intervention.
-
The MKL27Z128VFT4 has 128 KB of flash memory and 16 KB of SRAM (static random-access memory).