Part Details for MKL24Z32VFM4 by NXP Semiconductors
Results Overview of MKL24Z32VFM4 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL24Z32VFM4 Information
MKL24Z32VFM4 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL24Z32VFM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6663
|
Newark | Arm 32Bit, 32K Flash, 32Qfn/ Tray Rohs Compliant: Yes |Nxp MKL24Z32VFM4 RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 | Buy Now |
DISTI #
MKL24Z32VFM4-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2120 In Stock |
|
$3.2384 / $5.2500 | Buy Now |
DISTI #
MKL24Z32VFM4
|
Avnet Americas | MCU 32-Bit KL24 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray - Trays (Alt: MKL24Z32VFM4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0479 / $3.1528 | Buy Now |
DISTI #
841-MKL24Z32VFM4
|
Mouser Electronics | ARM Microcontrollers - MCU ARM 32B 32KFLASH, 32 RoHS: Compliant | 0 |
|
$3.2300 | Order Now |
DISTI #
V36:1790_07189998
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2349 | Americas - 440 |
|
$3.0220 / $3.6250 | Buy Now |
DISTI #
MKL24Z32VFM4
|
EBV Elektronik | MCU 32Bit KL24 ARM Cortex M0 RISC 32KB Flash 18V25V33V 32Pin QFN EP Tray (Alt: MKL24Z32VFM4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 7350 |
|
RFQ |
Part Details for MKL24Z32VFM4
MKL24Z32VFM4 CAD Models
MKL24Z32VFM4 Part Data Attributes
|
MKL24Z32VFM4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL24Z32VFM4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 23 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL24Z32VFM4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be achieved with the internal oscillator is 48 MHz. However, it's recommended to use an external crystal oscillator for more accurate and stable clocking.
-
The pin muxing for peripherals can be configured using the SIM_SCGC5 and SIM_SCGC6 registers. You need to set the corresponding bits to enable the desired peripheral function on a specific pin.
-
The maximum current that can be sourced or sunk by a GPIO pin is 4 mA. However, it's recommended to limit the current to 2 mA to ensure reliable operation and prevent damage to the device.
-
The watchdog timer can be enabled by setting the WDT_EN bit in the SIM_COPC register. You also need to configure the watchdog timer period and timeout using the WDT_CS1 and WDT_CS2 registers.
-
The minimum voltage required for the device to operate is 1.71 V. However, it's recommended to operate the device at a voltage of 1.8 V or higher for reliable operation.