Part Details for MKL17Z32VLH4 by NXP Semiconductors
Results Overview of MKL17Z32VLH4 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL17Z32VLH4 Information
MKL17Z32VLH4 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL17Z32VLH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5516
|
Newark | 32-Bit, 32K Flash/ Tray Rohs Compliant: Yes |Nxp MKL17Z32VLH4 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
MKL17Z32VLH4-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0790 / $4.0000 | Buy Now |
DISTI #
MKL17Z32VLH4
|
Avnet Americas | MCU 32-Bit KL17 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MKL17Z32VLH4) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8344 / $2.1562 | Buy Now |
DISTI #
841-MKL17Z32VLH4
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit, 32K FLASH RoHS: Compliant | 760 |
|
$2.1000 / $4.0400 | Buy Now |
DISTI #
V36:1790_07189989
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V Medical 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2331 | Americas - 580 |
|
$2.0000 / $3.9820 | Buy Now |
DISTI #
86309381
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V Medical 64-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2331 | Americas - 580 |
|
$2.0000 / $3.9820 | Buy Now |
DISTI #
MKL17Z32VLH4
|
Avnet Silica | MCU 32Bit KL17 ARM Cortex M0 RISC 32KB Flash 18V25V33V 64Pin LQFP Tray (Alt: MKL17Z32VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL17Z32VLH4
|
EBV Elektronik | MCU 32Bit KL17 ARM Cortex M0 RISC 32KB Flash 18V25V33V 64Pin LQFP Tray (Alt: MKL17Z32VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4800 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 607 |
|
RFQ |
Part Details for MKL17Z32VLH4
MKL17Z32VLH4 CAD Models
MKL17Z32VLH4 Part Data Attributes
|
MKL17Z32VLH4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL17Z32VLH4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | DIFFERENTIAL ANALOG CHANNEL INPUTS: 4-CH 16-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL17Z32VLH4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL17Z32VLH4 is 48 MHz.
-
The MKL17Z32VLH4 has 32 KB of flash memory.
-
No, the MKL17Z32VLH4 is a 1.71-3.6V device and should not be operated at 5V.
-
No, the MKL17Z32VLH4 does not have a built-in voltage regulator. An external voltage regulator is required.
-
The MKL17Z32VLH4 has two UARTs.