Part Details for MKL17Z32VFM4R by NXP Semiconductors
Results Overview of MKL17Z32VFM4R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL17Z32VFM4R Information
MKL17Z32VFM4R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL17Z32VFM4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9355
|
Newark | 32-Bit, 32K Flash Qfn 32/ Reel Rohs Compliant: Yes |Nxp MKL17Z32VFM4R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $2.0700 | Buy Now |
DISTI #
MKL17Z32VFM4R-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8507 | Buy Now |
DISTI #
MKL17Z32VFM4R
|
Avnet Americas | MCU 32-Bit MKL17Z32 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN T/R - Tape and Reel (Alt: MKL17Z32VFM4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.7472 / $1.7836 | Buy Now |
DISTI #
841-MKL17Z32VFM4R
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit, 32K FLASH QFN 32 RoHS: Compliant | 0 |
|
$1.8500 / $5.0000 | Order Now |
DISTI #
MKL17Z32VFM4R
|
EBV Elektronik | MCU 32Bit MKL17Z32 ARM Cortex M0 RISC 32KB Flash 18V25V33V 32Pin QFN TR (Alt: MKL17Z32VFM4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 170 |
|
RFQ |
Part Details for MKL17Z32VFM4R
MKL17Z32VFM4R CAD Models
MKL17Z32VFM4R Part Data Attributes
|
MKL17Z32VFM4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL17Z32VFM4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.65 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MKL17Z32VFM4R
This table gives cross-reference parts and alternative options found for MKL17Z32VFM4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKL17Z32VFM4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1352R1F3RGZR | Texas Instruments | $5.0092 | SimpleLink™ 32-bit Arm Cortex-M4F multiprotocol Sub-1 GHz & 2.4 GHz wireless MCU with 352kB Flash 48-VQFN -40 to 105 | MKL17Z32VFM4R vs CC1352R1F3RGZR |
935312995557 | NXP Semiconductors | Check for Price | RISC Microcontroller | MKL17Z32VFM4R vs 935312995557 |
MKL17Z32VFM4 | NXP Semiconductors | Check for Price | RISC MICROCONTROLLER | MKL17Z32VFM4R vs MKL17Z32VFM4 |
935312995528 | NXP Semiconductors | Check for Price | RISC Microcontroller | MKL17Z32VFM4R vs 935312995528 |
MKL17Z32VFM4R Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL17Z32VFM4R is 48 MHz.
-
The MKL17Z32VFM4R has 32 KB of flash memory.
-
No, the MKL17Z32VFM4R is a 1.71V to 3.6V device and should not be operated at 5V.
-
No, the MKL17Z32VFM4R does not have a built-in voltage regulator. An external voltage regulator is required.
-
The MKL17Z32VFM4R has two UARTs.