Part Details for MKL17Z32VFM4 by Freescale Semiconductor
Results Overview of MKL17Z32VFM4 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL17Z32VFM4 Information
MKL17Z32VFM4 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MKL17Z32VFM4
MKL17Z32VFM4 CAD Models
MKL17Z32VFM4 Part Data Attributes
|
MKL17Z32VFM4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKL17Z32VFM4
Freescale Semiconductor
Kinetis L 32-bit MCU, ARM Cortex-M0+ Core, 32KB Flash, 48MHz, QFN 32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.65 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL17Z32VFM4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL17Z32VFM4 is 48 MHz, which can be achieved using an external crystal oscillator or a high-frequency internal clock source.
-
To configure the MKL17Z32VFM4 to use an external crystal oscillator, you need to set the MCG_C1 register to select the external clock source, and then configure the oscillator mode and frequency range using the MCG_C2 and MCG_C3 registers. You may also need to add external components such as capacitors and resistors to the oscillator circuit.
-
The MKL17Z32VFM4 has 32 KB of flash memory, but not all of it can be used for program storage. The maximum amount of flash memory available for program storage is 28 KB, as some of the flash memory is reserved for the bootloader and other system functions.
-
The MKL17Z32VFM4 has several low-power modes, including Stop, VLPR, and VLPW. To use these modes, you need to set the PMC_REGSC register to select the desired low-power mode, and then configure the system clock and peripherals to minimize power consumption. You may also need to use the MCU's power gating feature to turn off unused peripherals and reduce power consumption further.
-
The maximum current that can be sourced or sunk by the GPIO pins of the MKL17Z32VFM4 is 4 mA per pin, with a total current limit of 100 mA for all GPIO pins combined. However, it's recommended to limit the current to 2 mA per pin to ensure reliable operation and prevent overheating.