Part Details for MKL16Z64VFT4 by NXP Semiconductors
Results Overview of MKL16Z64VFT4 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL16Z64VFT4 Information
MKL16Z64VFT4 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL16Z64VFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2666
|
Newark | Cortex M0+ 48 Mhz 64K Flash/ Tray Rohs Compliant: Yes |Nxp MKL16Z64VFT4 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
DISTI #
MKL16Z64VFT4-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
595 In Stock |
|
$2.1660 / $2.8900 | Buy Now |
DISTI #
MKL16Z64VFT4
|
Avnet Americas | MCU 32-Bit KL16 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray - Trays (Alt: MKL16Z64VFT4) RoHS: Compliant Min Qty: 2600 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.9757 / $2.3224 | Buy Now |
DISTI #
841-MKL16Z64VFT4
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX M0+ 64K FLASH RoHS: Compliant | 1297 |
|
$2.1600 / $2.9200 | Buy Now |
DISTI #
V99:2348_07189979
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2334 | Americas - 300 |
|
$1.2210 / $2.2291 | Buy Now |
DISTI #
86007898
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2301 | Americas - 1100 |
|
$2.2750 / $2.7125 | Buy Now |
DISTI #
70332599
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 300 |
|
$2.2291 | Buy Now |
|
Rochester Electronics | Kinetis KL16: Microcontroller Cortex M0+, 32-Bit FLASH, 48MHz RoHS: Compliant Status: Active Min Qty: 1 | 1100 |
|
$1.8200 / $2.2800 | Buy Now |
|
ComSIT USA | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray ECCN: 3A991.a.2 RoHS: Compliant |
|
|
RFQ | |
|
NXP Semiconductors | Kinetis® KL1x-48 MHz, Mainstream Small Ultra-Low Power Microcontrollers (MCUs) based on Arm® Cortex®-M0+ Core, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 1140 |
|
$1.9100 / $2.2500 | Buy Now |
Part Details for MKL16Z64VFT4
MKL16Z64VFT4 CAD Models
MKL16Z64VFT4 Part Data Attributes
|
MKL16Z64VFT4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL16Z64VFT4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | DIFFERENTIAL ANALOG CHANNEL INPUTS: 6-CH 16-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL16Z64VFT4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL16Z64VFT4 is 48 MHz.
-
The internal oscillator on the MKL16Z64VFT4 can be configured using the OSC0_CFG register. The oscillator can be set to operate at a frequency of 32 kHz, 4 MHz, or 8 MHz.
-
The maximum amount of current that the MKL16Z64VFT4 can source or sink on its GPIO pins is 4 mA.
-
The MKL16Z64VFT4 has several low-power modes, including Stop, VLPR, and VLPW. These modes can be entered by setting the appropriate bits in the PMC_SC2 register. The device can wake up from these modes using an interrupt or a reset.
-
The MKL16Z64VFT4 has 64 KB of flash memory, and all of it can be programmed using a programmer or the device's built-in bootloader.