Part Details for MKL15Z128CAD4R by NXP Semiconductors
Results Overview of MKL15Z128CAD4R by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL15Z128CAD4R Information
MKL15Z128CAD4R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL15Z128CAD4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4339
|
Newark | 35 Wlcsp/ Reel Rohs Compliant: Yes |Nxp MKL15Z128CAD4R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 | Buy Now |
DISTI #
2832-MKL15Z128CAD4RTR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 35WLCSP Min Qty: 25 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2705 In Stock |
|
$20.5200 | Buy Now |
DISTI #
MKL15Z128CAD4R-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 35WLCSP Min Qty: 25 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3761 | Buy Now |
DISTI #
MKL15Z128CAD4R
|
Avnet Americas | MCU 32-Bit KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 35-Pin WLCSP T/R - Tape and Reel (Alt: MKL15Z128CAD4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.8962 / $4.0304 | Buy Now |
DISTI #
841-MKL15Z128CAD4R
|
Mouser Electronics | ARM Microcontrollers - MCU 128KBWLCSP 35 RoHS: Compliant | 0 |
|
$4.3500 | Order Now |
|
Rochester Electronics | MKL1 - Kinetis KL1 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 34922 |
|
$3.4900 / $4.3600 | Buy Now |
DISTI #
MKL15Z128CAD4R
|
Avnet Silica | MCU 32Bit KL15 ARM Cortex M0 RISC 128KB Flash 18V25V33V 35Pin WLCSP TR (Alt: MKL15Z128CAD4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL15Z128CAD4R
|
EBV Elektronik | MCU 32Bit KL15 ARM Cortex M0 RISC 128KB Flash 18V25V33V 35Pin WLCSP TR (Alt: MKL15Z128CAD4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2705 |
|
RFQ |
Part Details for MKL15Z128CAD4R
MKL15Z128CAD4R CAD Models
MKL15Z128CAD4R Part Data Attributes
|
MKL15Z128CAD4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL15Z128CAD4R
NXP Semiconductors
FLASH, 48MHz, RISC MICROCONTROLLER, PBGA35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 2.53 X 2.98 MM, 0.56 MM HEIGHT, 0.40 MM PITCH, WLCSP-35 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B35 | |
JESD-609 Code | e1 | |
Length | 2.98 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 31 | |
Number of Terminals | 35 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL15Z128CAD4R Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL15Z128CAD4R is 48 MHz.
-
The MKL15Z128CAD4R has 128 KB of flash memory.
-
No, the MKL15Z128CAD4R is a 3.3V device and should not be operated at 5V.
-
No, the MKL15Z128CAD4R does not have a built-in voltage regulator. An external voltage regulator is required.
-
The MKL15Z128CAD4R has two UARTs.