Part Details for MKL14Z64VLK4R by NXP Semiconductors
Results Overview of MKL14Z64VLK4R by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL14Z64VLK4R Information
MKL14Z64VLK4R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL14Z64VLK4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4338
|
Newark | Arm 32Bit, 64K Flash, 80Lqfp/ Reel Rohs Compliant: Yes |Nxp MKL14Z64VLK4R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 | Buy Now |
DISTI #
MKL14Z64VLK4R-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 80FQFP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9174 | Buy Now |
DISTI #
MKL14Z64VLK4R
|
Avnet Americas | MCU 32-Bit KL14 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP T/R - Tape and Reel (Alt: MKL14Z64VLK4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.0710 / $4.7853 | Buy Now |
DISTI #
841-MKL14Z64VLK4R
|
Mouser Electronics | ARM Microcontrollers - MCU 64KB Flash 48MHz RoHS: Compliant | 0 |
|
$4.8200 | Order Now |
Part Details for MKL14Z64VLK4R
MKL14Z64VLK4R CAD Models
MKL14Z64VLK4R Part Data Attributes
|
MKL14Z64VLK4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL14Z64VLK4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | 12-BIT ADC AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL14Z64VLK4R Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 48 MHz, but it's recommended to use a crystal oscillator for frequencies above 24 MHz for better accuracy and stability.
-
To configure the pin muxing for the UART module, you need to set the corresponding bits in the SIM_SCGC4 and PORTx_PCRn registers. For example, to use UART0 on pins PTB16 and PTB17, set SIM_SCGC4_UART0 to 1 and configure PORTB_PCR16 and PORTB_PCR17 to enable the UART0 alternate function.
-
The minimum voltage required for the MKL14Z64VLK4R to operate is 1.71V, but it's recommended to use a voltage regulator to maintain a stable voltage of 3.3V or 1.8V, depending on the application requirements.
-
To use the low-power modes, you need to configure the SMC_PMCTRL register to select the desired mode (e.g., STOP, VLPR, or LLS). You can also use the PMC_LPWUI register to configure the wake-up sources and the PMC_LPSD register to configure the low-power state.
-
The maximum amount of current that can be sourced or sunk by a GPIO pin is 4mA, but it's recommended to limit the current to 2mA or less to ensure reliable operation and to prevent damage to the device.