Part Details for MKL14Z32VFT4 by NXP Semiconductors
Results Overview of MKL14Z32VFT4 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL14Z32VFT4 Information
MKL14Z32VFT4 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL14Z32VFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6652
|
Newark | Arm 32Bit, 32K Flash, 48Qfn/ Tray Rohs Compliant: Yes |Nxp MKL14Z32VFT4 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 | Buy Now |
DISTI #
MKL14Z32VFT4-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48QFN Min Qty: 1300 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0591 | Buy Now |
DISTI #
MKL14Z32VFT4
|
Avnet Americas | MCU 32-Bit KL14 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray - Trays (Alt: MKL14Z32VFT4) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.7443 / $3.2258 | Buy Now |
DISTI #
841-MKL14Z32VFT4
|
Mouser Electronics | ARM Microcontrollers - MCU ARM 32B 32KFLASH, 48 RoHS: Compliant | 1300 |
|
$3.0100 / $3.1300 | Buy Now |
DISTI #
V36:1790_07189902
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2310 | Americas - 294 |
|
$2.8080 | Buy Now |
DISTI #
76894985
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2402 | Americas - 700 |
|
$2.6634 / $2.7125 | Buy Now |
DISTI #
76892912
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2310 | Americas - 294 |
|
$3.6148 | Buy Now |
DISTI #
MKL14Z32VFT4
|
Avnet Silica | MCU 32Bit KL14 ARM Cortex M0 RISC 32KB Flash 18V25V33V 48Pin QFN Tray (Alt: MKL14Z32VFT4) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL14Z32VFT4
|
EBV Elektronik | MCU 32Bit KL14 ARM Cortex M0 RISC 32KB Flash 18V25V33V 48Pin QFN Tray (Alt: MKL14Z32VFT4) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 100 |
|
RFQ |
Part Details for MKL14Z32VFT4
MKL14Z32VFT4 CAD Models
MKL14Z32VFT4 Part Data Attributes
|
MKL14Z32VFT4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL14Z32VFT4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | 12-BIT ADC AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL14Z32VFT4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL14Z32VFT4 is 48 MHz.
-
The MKL14Z32VFT4 has 32 KB of flash memory.
-
The voltage range of the MKL14Z32VFT4 is 1.71V to 3.6V.
-
Yes, the MKL14Z32VFT4 has a built-in oscillator that can be used as a clock source.
-
The current consumption of the MKL14Z32VFT4 in low-power mode is typically around 20 μA.