Part Details for MKL14Z32VFT4 by Freescale Semiconductor
Results Overview of MKL14Z32VFT4 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL14Z32VFT4 Information
MKL14Z32VFT4 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL14Z32VFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 500 |
|
RFQ |
Part Details for MKL14Z32VFT4
MKL14Z32VFT4 CAD Models
MKL14Z32VFT4 Part Data Attributes
|
MKL14Z32VFT4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKL14Z32VFT4
Freescale Semiconductor
RISC MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 12-BIT ADC AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL14Z32VFT4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 48 MHz, but it's recommended to use a crystal oscillator for frequencies above 24 MHz for better accuracy and stability.
-
The pin muxing for peripherals can be configured using the SIM_SCGC5 and SIM_SCGC6 registers, which control the clock gating for each peripheral. The pin muxing is also controlled by the PORTx_PCRn registers, which set the muxing mode for each pin.
-
The minimum voltage required for the MKL14Z32VFT4 to operate is 1.71V, but it's recommended to use a voltage regulator to maintain a stable voltage of 3.3V or 1.8V, depending on the application.
-
The MKL14Z32VFT4 has several low-power modes, including Stop, VLPR, and VLPW. These modes can be entered using the SMC_PMCTRL register, and the device can be woken up using interrupts or other events. The power consumption can be further reduced by disabling peripherals and using the lowest possible clock frequency.
-
The maximum amount of current that can be sourced or sunk by a GPIO pin is 4mA, but it's recommended to limit the current to 2mA or less to ensure reliable operation and prevent damage to the device.