-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL13Z32VLH4 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5511
|
Newark | Kinetis 48Mhz, Lqfp 64/ Tray Rohs Compliant: Yes |Nxp MKL13Z32VLH4 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
568-14555-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1681 In Stock |
|
$2.3810 / $4.4400 | Buy Now |
DISTI #
MKL13Z32VLH4
|
Avnet Americas | MCU 32-Bit KL13 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MKL13Z32VLH4) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.1833 / $2.2585 | Buy Now |
DISTI #
841-MKL13Z32VLH4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 48MHz, LQFP 64 RoHS: Compliant | 1420 |
|
$2.3800 / $4.4400 | Buy Now |
DISTI #
84875871
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 2318 | Americas - 3200 |
|
$2.4078 | Buy Now |
|
Rochester Electronics | MKL1 - Kinetis KL13 Cortex-M0+ Ultra-Low Power MCU RoHS: Compliant Status: Active Min Qty: 1 | 97 |
|
$1.9500 / $2.4400 | Buy Now |
DISTI #
MKL13Z32VLH4
|
Avnet Silica | MCU 32Bit KL13 ARM Cortex M0 RISC 32KB Flash 18V25V33V 64Pin LQFP Tray (Alt: MKL13Z32VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL13Z32VLH4
|
EBV Elektronik | MCU 32Bit KL13 ARM Cortex M0 RISC 32KB Flash 18V25V33V 64Pin LQFP Tray (Alt: MKL13Z32VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 800 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKL13Z32VLH4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL13Z32VLH4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 7.35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency that can be achieved with the internal oscillator is 48 MHz, but this requires a high-frequency oscillator (HFO) trim value to be programmed, which can be done using the NXP-provided calibration procedure.
To configure the USB interface to work in device mode, you need to set the USB_MODE register to 0x02, enable the USB clock, and configure the USB pins as USB_DP and USB_DM. Additionally, you need to implement the USB device stack and handle the USB interrupts.
The minimum voltage required for the device to operate in low-power mode (VLLS) is 1.71V. However, the device can operate in other low-power modes, such as VLP, at lower voltages, down to 1.62V.
Yes, the internal flash memory can be used as a EEPROM. The flash memory can be programmed and erased in small sectors, allowing it to be used for data storage. However, the endurance of the flash memory is limited to 10,000 program/erase cycles, so it's not suitable for high-reliability applications.
The MKL13Z32VLH4 has a built-in watchdog timer (WDOG) module. To implement a watchdog timer, you need to enable the WDOG clock, set the watchdog timeout period, and periodically refresh the watchdog timer by writing to the WDOG_CS register. If the watchdog timer is not refreshed within the timeout period, the device will reset.