Part Details for MKL05Z32VFK4 by Freescale Semiconductor
Results Overview of MKL05Z32VFK4 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL05Z32VFK4 Information
MKL05Z32VFK4 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL05Z32VFK4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1986 |
|
RFQ |
Part Details for MKL05Z32VFK4
MKL05Z32VFK4 CAD Models
MKL05Z32VFK4 Part Data Attributes
|
MKL05Z32VFK4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKL05Z32VFK4
Freescale Semiconductor
Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, QFN 24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 12-BIT ADC AND 12-BIT DAC AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL05Z32VFK4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL05Z32VFK4 is 48 MHz, which can be achieved using an external crystal oscillator or a high-frequency internal clock source.
-
The MKL05Z32VFK4 has 32 KB of flash memory available for programming, which can be used to store the application code, data, and other program elements.
-
The power consumption of the MKL05Z32VFK4 in low-power modes depends on the specific mode and the clock frequency. In the lowest power mode (LLS), the current consumption is typically around 200 nA, while in the stop mode, it is around 1.5 μA.
-
Yes, the MKL05Z32VFK4 is suitable for use in battery-powered devices due to its low power consumption and ability to operate from a wide range of supply voltages (1.71 V to 3.6 V).
-
The MKL05Z32VFK4 has several communication interfaces, including a USB OTG (On-The-Go) interface, a UART (Universal Asynchronous Receiver-Transmitter), an SPI (Serial Peripheral Interface), and an I2C (Inter-Integrated Circuit) interface.