Part Details for MKL05Z16VFM4 by NXP Semiconductors
Results Overview of MKL05Z16VFM4 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL05Z16VFM4 Information
MKL05Z16VFM4 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL05Z16VFM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3656
|
Newark | Arm M0+ Core, 16K Flash/ Tray Rohs Compliant: Yes |Nxp MKL05Z16VFM4 RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
MKL05Z16VFM4-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32QFN Min Qty: 2450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2966 | Buy Now |
DISTI #
MKL05Z16VFM4
|
Avnet Americas | MCU 32-Bit KL05 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray - Trays (Alt: MKL05Z16VFM4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.9838 / $2.0521 | Buy Now |
DISTI #
841-MKL05Z16VFM4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis L ARM M0+ 16k Flash RoHS: Compliant | 0 |
|
$2.2500 | Order Now |
DISTI #
MKL05Z16VFM4
|
EBV Elektronik | MCU 32Bit KL05 ARM Cortex M0 RISC 16KB Flash 18V25V33V 32Pin QFN EP Tray (Alt: MKL05Z16VFM4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKL05Z16VFM4
MKL05Z16VFM4 CAD Models
MKL05Z16VFM4 Part Data Attributes
|
MKL05Z16VFM4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL05Z16VFM4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL05Z16VFM4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL05Z16VFM4 is 48 MHz.
-
The internal oscillator on the MKL05Z16VFM4 can be configured using the OSC0_CFG register. The oscillator can be set to operate at 32 kHz, 4 MHz, or 8 MHz.
-
The maximum amount of current that the MKL05Z16VFM4 can source or sink on a GPIO pin is 4 mA.
-
The ADC on the MKL05Z16VFM4 can be used by configuring the ADC_SC1 and ADC_SC2 registers. The ADC can be triggered by a software trigger or an external trigger.
-
The VLLS mode on the MKL05Z16VFM4 is a low-power mode that reduces power consumption to a minimum. In this mode, the CPU and peripherals are powered down, and the device can only be woken up by an external interrupt.