Part Details for MKL03Z32VFK4R by NXP Semiconductors
Results Overview of MKL03Z32VFK4R by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL03Z32VFK4R Information
MKL03Z32VFK4R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL03Z32VFK4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9350
|
Newark | L0Pb 24Qfn 32K Flash/ Reel Rohs Compliant: Yes |Nxp MKL03Z32VFK4R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.5300 | Buy Now |
DISTI #
MKL03Z32VFK4R-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 24QFN Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2081 | Buy Now |
DISTI #
MKL03Z32VFK4R
|
Avnet Americas | MOTMKL03Z32VFK4R - Tape and Reel (Alt: MKL03Z32VFK4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1371 / $1.1762 | Buy Now |
DISTI #
MKL03Z32VFK4R
|
Avnet Americas | MOTMKL03Z32VFK4R - Tape and Reel (Alt: MKL03Z32VFK4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1371 / $1.1762 | Buy Now |
DISTI #
841-MKL03Z32VFK4R
|
Mouser Electronics | ARM Microcontrollers - MCU L0PB 24QFN 32K FLASH RoHS: Compliant | 5335 |
|
$1.2000 / $3.3100 | Buy Now |
DISTI #
MKL03Z32VFK4R
|
IBS Electronics | KINETIS KL03: 48MHZ CORTEX-M0+, ULTRA-LOW POWER MCU 32KB FLASH 2KB SRAM 24-QFN TAPE &, REEL Min Qty: 5000 Package Multiple: 1 | 0 |
|
$1.4820 | Buy Now |
DISTI #
MKL03Z32VFK4R
|
Avnet Silica | MOTMKL03Z32VFK4R (Alt: MKL03Z32VFK4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL03Z32VFK4R
|
EBV Elektronik | MOTMKL03Z32VFK4R (Alt: MKL03Z32VFK4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 32KB FLASH 24QFN / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 24-QFN (4x4) | 5000 |
|
$1.4598 / $2.1896 | Buy Now |
Part Details for MKL03Z32VFK4R
MKL03Z32VFK4R CAD Models
MKL03Z32VFK4R Part Data Attributes
|
MKL03Z32VFK4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL03Z32VFK4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.82 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL03Z32VFK4R Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL03Z32VFK4R is 48 MHz.
-
The MKL03Z32VFK4R has 32 KB of flash memory.
-
The operating voltage range of the MKL03Z32VFK4R is 1.71V to 3.6V.
-
No, the MKL03Z32VFK4R does not have a built-in voltage regulator. An external voltage regulator is required.
-
The current consumption of the MKL03Z32VFK4R in low-power mode is approximately 1.5 μA.