Part Details for MKL03Z16VFG4R by NXP Semiconductors
Results Overview of MKL03Z16VFG4R by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL03Z16VFG4R Information
MKL03Z16VFG4R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL03Z16VFG4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3507
|
Newark | Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 16Kb Flash, 48Mhz, Qfn 16/ Reel Rohs Compliant: Yes |Nxp MKL03Z16VFG4R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9970 | Buy Now |
DISTI #
MKL03Z16VFG4R-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 16QFN Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0397 | Buy Now |
DISTI #
MKL03Z16VFG4R
|
Avnet Americas | - Tape and Reel (Alt: MKL03Z16VFG4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9571 / $0.9771 | Buy Now |
DISTI #
841-MKL03Z16VFG4R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 16KB Flash, 48MHz, QFN 16 RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
DISTI #
V36:1790_16598989
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2439 | Americas - 10000 |
|
$1.0363 | Buy Now |
DISTI #
87043307
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2439 | Americas - 10000 |
|
$1.0363 | Buy Now |
DISTI #
MKL03Z16VFG4R
|
Avnet Silica | (Alt: MKL03Z16VFG4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL03Z16VFG4R
|
EBV Elektronik | (Alt: MKL03Z16VFG4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKL03Z16VFG4R
MKL03Z16VFG4R CAD Models
MKL03Z16VFG4R Part Data Attributes
|
MKL03Z16VFG4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL03Z16VFG4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 6.82 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MKL03Z16VFG4R
This table gives cross-reference parts and alternative options found for MKL03Z16VFG4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKL03Z16VFG4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKL03Z16VFG4R | Freescale Semiconductor | Check for Price | RISC MICROCONTROLLER | MKL03Z16VFG4R vs MKL03Z16VFG4R |
MKL03Z16VFG4R Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL03Z16VFG4R is 48 MHz.
-
The internal oscillator on the MKL03Z16VFG4R can be configured using the MCG (Multipurpose Clock Generator) module. The MCG module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The maximum amount of current that the MKL03Z16VFG4R can source or sink on its GPIO pins is 4 mA.
-
The ADC on the MKL03Z16VFG4R is a 12-bit successive approximation register (SAR) ADC. To use the ADC, you need to configure the ADC module, select the ADC channel, and start the ADC conversion. You can then read the ADC conversion result from the ADC data register.
-
The VLLS mode on the MKL03Z16VFG4R is a low-power mode that reduces the power consumption of the device to a minimum. In VLLS mode, the device's voltage regulator is disabled, and the device's power consumption is reduced to a few microamperes.