Part Details for MKL03Z16VFG4 by NXP Semiconductors
Results Overview of MKL03Z16VFG4 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL03Z16VFG4 Information
MKL03Z16VFG4 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL03Z16VFG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4871
|
Newark | Microcontroller Mcu, 32 Bit, Arm Cortex-M0+, 48Mhz, Qfn16, Product Range:Kinetis L Family Kl0X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb Rohs Compliant: Yes |Nxp MKL03Z16VFG4 RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
MKL03Z16VFG4-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 16QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
950 In Stock |
|
$0.9580 / $1.7900 | Buy Now |
DISTI #
MKL03Z16VFG4
|
Avnet Americas | MCU 32-Bit KL03 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 16-Pin QFN EP Tray - Trays (Alt: MKL03Z16VFG4) RoHS: Compliant Min Qty: 4900 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.9019 / $0.9329 | Buy Now |
DISTI #
841-MKL03Z16VFG4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 16KB Flash, 48MHz, QFN 16 RoHS: Compliant | 9047 |
|
$0.9580 / $1.7900 | Buy Now |
DISTI #
84870904
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 16-Pin QFN EP Tray RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 Date Code: 2345 | Americas - 4900 |
|
$1.0031 | Buy Now |
DISTI #
85995058
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 16-Pin QFN EP Tray RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 2301 | Americas - 4410 |
|
$1.3500 / $1.6250 | Buy Now |
|
Rochester Electronics | Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 16KB Flash, 48MHz, QFN 16 RoHS: Compliant Status: Active Min Qty: 1 | 4410 |
|
$0.8069 / $1.3000 | Buy Now |
DISTI #
MKL03Z16VFG4
|
Avnet Silica | MCU 32Bit KL03 ARM Cortex M0 RISC 16KB Flash 18V25V33V 16Pin QFN EP Tray (Alt: MKL03Z16VFG4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL03Z16VFG4
|
EBV Elektronik | MCU 32Bit KL03 ARM Cortex M0 RISC 16KB Flash 18V25V33V 16Pin QFN EP Tray (Alt: MKL03Z16VFG4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 462 |
|
RFQ |
Part Details for MKL03Z16VFG4
MKL03Z16VFG4 CAD Models
MKL03Z16VFG4 Part Data Attributes
|
MKL03Z16VFG4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL03Z16VFG4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 6.82 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL03Z16VFG4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL03Z16VFG4 is 48 MHz.
-
The internal oscillator on the MKL03Z16VFG4 can be configured using the MCG (Multipurpose Clock Generator) module. The MCG module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The VLLS mode on the MKL03Z16VFG4 is a low-power mode that reduces power consumption to a minimum. In VLLS mode, the CPU and most peripherals are disabled, and the device consumes only a few microamperes of current.
-
The ADC on the MKL03Z16VFG4 is a 12-bit successive approximation register (SAR) ADC. To use the ADC, you need to configure the ADC module, select the analog input channel, and start the conversion. The ADC result is stored in the ADC result register.
-
The COP watchdog timer on the MKL03Z16VFG4 is a safety feature that resets the device if it fails to respond within a specified time period. The COP timer is used to detect and recover from system failures or hangs.