Part Details for MKJ1A7Z8-13SA by ITT Interconnect Solutions
Results Overview of MKJ1A7Z8-13SA by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKJ1A7Z8-13SA Information
MKJ1A7Z8-13SA by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-SAE-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions | |
77313-SAD-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions |
Price & Stock for MKJ1A7Z8-13SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8130
|
Newark | Mil Series Connector, 13 Contact(S) |Itt Cannon MKJ1A7Z8-13SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$122.7000 | Buy Now |
DISTI #
1003-MKJ1A7Z8-13SA-ND
|
DigiKey | MKJ MINIATURE CIRCULAR CONNECTOR Min Qty: 1 Lead time: 23 Weeks Container: Bag |
25 In Stock |
|
$128.8500 / $168.5500 | Buy Now |
DISTI #
2266-MKJ1A7Z8-13SA-ND
|
DigiKey | MKJ MINIATURE CIRCULAR CONNECTOR Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$123.4400 / $128.1900 | Buy Now |
DISTI #
MKJ1A7Z8-13SA
|
Avnet Americas | Connector Miniature Circular Socket 13 Position Crimp Straight Jam Nut 13 Terminal 1 Port - Bulk (Alt: MKJ1A7Z8-13SA) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$121.2192 / $126.7881 | Buy Now |
DISTI #
965-MKJ17Z813S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$114.8100 / $120.2100 | Order Now |
DISTI #
ITTMKJ1A7Z8-13SA
|
Heilind Electronics | MKJ1A7Z8-13SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$126.2700 / $322.5200 | Buy Now |
DISTI #
65702126
|
Verical | Jam Nut Receptacle-Rear Panel Mount Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$109.2000 / $113.4000 | Buy Now |
DISTI #
MKJ1A7Z8-13SA
|
IBS Electronics | CONNECTOR CIRCULAR HOUSING SOCKET 13 POSITION 8 SHELL SIZE ZINC NICKEL PLATED ALUMINUM Min Qty: 2 Package Multiple: 1 | 10 |
|
$109.2000 / $113.4000 | Buy Now |
DISTI #
ITTMKJ1A7Z8-13SA
|
Interstate Connecting Components | MKJ1A7Z8-13SA | 0 |
|
Buy Now |
Part Details for MKJ1A7Z8-13SA
MKJ1A7Z8-13SA CAD Models
MKJ1A7Z8-13SA Part Data Attributes
|
MKJ1A7Z8-13SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A7Z8-13SA
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 8-13 |
Alternate Parts for MKJ1A7Z8-13SA
This table gives cross-reference parts and alternative options found for MKJ1A7Z8-13SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1A7Z8-13SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-009-07M8-13SA | Glenair Inc | $182.5093 | Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MKJ1A7Z8-13SA vs 801-009-07M8-13SA |
801-009-07NF8-13SA | Glenair Inc | $185.5649 | Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MKJ1A7Z8-13SA vs 801-009-07NF8-13SA |
801-009-07Z18-13SA | Glenair Inc | $249.1612 | Circular Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | MKJ1A7Z8-13SA vs 801-009-07Z18-13SA |
2M801-009-07MT8-13SA | Amphenol Corporation | Check for Price | Circular Connector | MKJ1A7Z8-13SA vs 2M801-009-07MT8-13SA |
2M801-009-07M8-13SA | Amphenol Corporation | Check for Price | Circular Connector | MKJ1A7Z8-13SA vs 2M801-009-07M8-13SA |
2M801-009-07NF8-13SA | Amphenol Corporation | Check for Price | Circular Connector, | MKJ1A7Z8-13SA vs 2M801-009-07NF8-13SA |
2M801-009-07Z18-13SA | Amphenol Corporation | Check for Price | Circular Connector, | MKJ1A7Z8-13SA vs 2M801-009-07Z18-13SA |