Part Details for MKJ1A7F6-7SA by ITT Interconnect Solutions
Results Overview of MKJ1A7F6-7SA by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKJ1A7F6-7SA Information
MKJ1A7F6-7SA by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MKJ1A7F6-7SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2250
|
Newark | Circular Connector, Rcpt, 7Pos, Crimp, Product Range:Mkj1 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon MKJ1A7F6-7SA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.9300 / $124.0800 | Buy Now |
DISTI #
1003-1572-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
22 In Stock |
|
$103.9664 / $136.9900 | Buy Now |
DISTI #
2266-MKJ1A7F6-7SA-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$102.1900 | Buy Now |
DISTI #
MKJ1A7F6-7SA
|
Avnet Americas | Connector Miniature Circular Socket 7 Position Crimp Straight Jam Nut 7 Terminal 1 Port - Bulk (Alt: MKJ1A7F6-7SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 8 |
|
$77.7506 / $101.0689 | Buy Now |
DISTI #
965-MKJ1A7F6-7SA
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$120.3200 / $124.4800 | Order Now |
DISTI #
ITTMKJ1A7F6-7SA
|
Heilind Electronics | MKJ1A7F6-7SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Miniature Circular Socket 7 Position Crimp Straight Jam Nut 7 Terminal 1 Port RoHS: Compliant |
2 Partner Stock |
|
$102.6700 / $200.5400 | Buy Now |
DISTI #
61917489
|
Verical | Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$90.4000 | Buy Now |
DISTI #
ITTMKJ1A7F6-7SA
|
Interstate Connecting Components | MKJ1A7F6-7SA | 0 |
|
Buy Now | |
|
Master Electronics | Connector Miniature Circular Socket 7 Position Crimp Straight Jam Nut 7 Terminal 1 Port RoHS: Compliant |
2 Partner Stock |
|
$102.6700 / $200.5400 | Buy Now |
Part Details for MKJ1A7F6-7SA
MKJ1A7F6-7SA CAD Models
MKJ1A7F6-7SA Part Data Attributes
|
MKJ1A7F6-7SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A7F6-7SA
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 23 | |
Contact Sizes | 7 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PROOF | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | 6-7 |