Part Details for MKE38RK600DFELB-TRR by IXYS Corporation
Results Overview of MKE38RK600DFELB-TRR by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKE38RK600DFELB-TRR Information
MKE38RK600DFELB-TRR by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MKE38RK600DFELB-TRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 1501 |
|
RFQ |
Part Details for MKE38RK600DFELB-TRR
MKE38RK600DFELB-TRR CAD Models
MKE38RK600DFELB-TRR Part Data Attributes
|
MKE38RK600DFELB-TRR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MKE38RK600DFELB-TRR
IXYS Corporation
Power Field-Effect Transistor, 50A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISOPLUS-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 1950 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G9 | |
Number of Elements | 1 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MKE38RK600DFELB-TRR
This table gives cross-reference parts and alternative options found for MKE38RK600DFELB-TRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKE38RK600DFELB-TRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKE38RK600DFELB | IXYS Corporation | $13.0863 | Power Field-Effect Transistor, 50A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS-9 | MKE38RK600DFELB-TRR vs MKE38RK600DFELB |
APT50N60JCCU2 | Microchip Technology Inc | $36.4617 | Power Field-Effect Transistor, 50A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | MKE38RK600DFELB-TRR vs APT50N60JCCU2 |
FMD47-06KC5 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | MKE38RK600DFELB-TRR vs FMD47-06KC5 |
APT50N60JCU3 | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 52A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 | MKE38RK600DFELB-TRR vs APT50N60JCU3 |
IXKR47N60C5 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | MKE38RK600DFELB-TRR vs IXKR47N60C5 |
APT50N60JCCU2 | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 50A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 | MKE38RK600DFELB-TRR vs APT50N60JCCU2 |
MKE38RK600DFELB | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | MKE38RK600DFELB-TRR vs MKE38RK600DFELB |