-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKE06Z64VLH4 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4867
|
Newark | Kinetis Mt128 64Lqfp/ Tray Rohs Compliant: Yes |Nxp MKE06Z64VLH4 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
MKE06Z64VLH4-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
769 In Stock |
|
$2.6392 / $3.8500 | Buy Now |
DISTI #
MKE06Z64VLH4
|
Avnet Americas | MCU 32-Bit KE06 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MKE06Z64VLH4) RoHS: Compliant Min Qty: 193 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5784 Partner Stock |
|
$2.9640 / $3.4840 | Buy Now |
DISTI #
MKE06Z64VLH4
|
Avnet Americas | MCU 32-Bit KE06 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MKE06Z64VLH4) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.4070 / $2.8293 | Buy Now |
DISTI #
841-MKE06Z64VLH4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis MT128 64LQFP RoHS: Compliant | 794 |
|
$2.6300 / $2.7500 | Buy Now |
DISTI #
V99:2348_14214190
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2318 | Americas - 300 |
|
$1.4210 / $2.7157 | Buy Now |
DISTI #
83596321
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 2421 | Americas - 1600 |
|
$2.7903 | Buy Now |
DISTI #
68403759
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2318 | Americas - 800 |
|
$3.1526 / $3.8423 | Buy Now |
DISTI #
84986918
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 133 |
|
$3.0900 / $3.1200 | Buy Now |
|
NXP Semiconductors | Kinetis® KE06-48 MHz, Mainstream with CAN Microcontrollers (MCUs) based on Arm® Cortex®-M0+ Core, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 1600 |
|
$2.3200 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKE06Z64VLH4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE06Z64VLH4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 58 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the MKE06Z64VLH4 is 48 MHz.
The clock source for the MKE06Z64VLH4 can be configured using the System Clock Gating Control Register (SIM_SCGC) and the System Clock Divider Register (SIM_CLKDIV).
The LLWU module is used to wake up the microcontroller from a low-power mode in response to external interrupts or events.
The DMA controller in the MKE06Z64VLH4 can be used to transfer data between peripherals and memory without CPU intervention. This is done by configuring the DMA channel, setting the transfer parameters, and enabling the DMA transfer.
The MKE06Z64VLH4 has 64 KB of flash memory available for program storage.