Part Details for MKE02Z64VLD4R by NXP Semiconductors
Results Overview of MKE02Z64VLD4R by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKE02Z64VLD4R Information
MKE02Z64VLD4R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKE02Z64VLD4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y6080
|
Newark | Kinetis E Series 64K Flash 40Mhz/ Reel Rohs Compliant: Yes |Nxp MKE02Z64VLD4R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
568-MKE02Z64VLD4RCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 44LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1250 In Stock |
|
$2.0988 / $4.0000 | Buy Now |
DISTI #
MKE02Z64VLD4R
|
Avnet Americas | MCU 32-Bit KE02 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 44-Pin LQFP T/R - Tape and Reel (Alt: MKE02Z64VLD4R) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9776 / $2.0188 | Buy Now |
DISTI #
841-MKE02Z64VLD4R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz RoHS: Compliant | 1232 |
|
$2.0900 / $4.0000 | Buy Now |
DISTI #
MKE02Z64VLD4R
|
IBS Electronics | KINETIS KE02: 40MHZ CORTEX-M0+, 5V/ROBUST MCU 64KB FLASH 4KB SRAM 44-LQFP TAPE &, REEL Min Qty: 3000 Package Multiple: 1 | 0 |
|
$2.5350 | Buy Now |
DISTI #
MKE02Z64VLD4R
|
Avnet Silica | MCU 32Bit KE02 ARM Cortex M0 RISC 64KB Flash 33V5V 44Pin LQFP TR (Alt: MKE02Z64VLD4R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 64KB FLASH 44LQFP | 1500 |
|
RFQ | |
DISTI #
MKE02Z64VLD4R
|
EBV Elektronik | MCU 32Bit KE02 ARM Cortex M0 RISC 64KB Flash 33V5V 44Pin LQFP TR (Alt: MKE02Z64VLD4R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
LCSC | ARM-MSeries LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 15 |
|
$1.3820 / $2.3642 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 64KB FLASH 44LQFP / KE02 Sub-Family | 25500 |
|
$2.7235 / $4.0852 | Buy Now |
Part Details for MKE02Z64VLD4R
MKE02Z64VLD4R CAD Models
MKE02Z64VLD4R Part Data Attributes
|
MKE02Z64VLD4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE02Z64VLD4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | RAM SIZE CONSIDERED FROM THE MFR WEBSITE | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKE02Z64VLD4R Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKE02Z64VLD4R is 48 MHz.
-
The MKE02Z64VLD4R has 64 KB of flash memory.
-
The operating voltage range of the MKE02Z64VLD4R is 1.71V to 3.6V.
-
No, the MKE02Z64VLD4R does not have a built-in USB interface.
-
The maximum current consumption of the MKE02Z64VLD4R is approximately 10 mA at 48 MHz.