-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKE02Z64VLD2 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2650
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 20Mhz, Lqfp-44, Product Range:Kinetis E Family Ke0X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:20Mhz, Program Memory Size:64Kb Rohs Compliant: Yes |Nxp MKE02Z64VLD2 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
2832-MKE02Z64VLD2-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 44LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
816 In Stock |
|
$2.2000 | Buy Now |
DISTI #
MKE02Z64VLD2-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 44LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2461 / $4.1200 | Buy Now |
DISTI #
MKE02Z64VLD2
|
Avnet Americas | MCU 32-Bit KE02 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MKE02Z64VLD2) RoHS: Compliant Min Qty: 302 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 816 Partner Stock |
|
$1.9587 / $2.0251 | Buy Now |
DISTI #
MKE02Z64VLD2
|
Avnet Americas | MCU 32-Bit KE02 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MKE02Z64VLD2) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 816 Factory Stock |
|
$1.9418 / $2.0086 | Buy Now |
DISTI #
841-MKE02Z64VLD2
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis E,64K flash,20Mh RoHS: Compliant | 0 |
|
$2.2100 / $4.1200 | Order Now |
DISTI #
V99:2348_07189756
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 44-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2332 | Americas - 2656 |
|
$2.0950 / $2.3250 | Buy Now |
DISTI #
77687163
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 44-Pin LQFP Tray RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 2402 | Americas - 6400 |
|
$2.1481 | Buy Now |
DISTI #
70357898
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 44-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 2656 |
|
$2.0950 / $2.1290 | Buy Now |
DISTI #
MKE02Z64VLD2
|
IBS Electronics | KINETIS KE02: 20MHZ CORTEX-M0+, 5V/ROBUST MCU 64KB FLASH 4KB SRAM 44-LQFP Min Qty: 800 Package Multiple: 1 | 0 |
|
$2.7170 / $2.7430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKE02Z64VLD2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE02Z64VLD2
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | RAM SIZE CONSIDERED FROM THE MFR WEBSITE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the MKE02Z64VLD2 is 48 MHz.
The internal oscillator on the MKE02Z64VLD2 can be configured using the OSC0_CFG register. The oscillator can be set to operate at a frequency of 31.25 kHz, 4 MHz, or 8 MHz.
The VLLS mode on the MKE02Z64VLD2 is a low-power mode that reduces power consumption to a minimum. In this mode, the CPU and peripherals are disabled, and the device consumes only leakage current.
The ADC on the MKE02Z64VLD2 is a 12-bit successive approximation register (SAR) ADC. It can be configured using the ADC_SC1 and ADC_SC2 registers. The ADC can operate in single-shot or continuous conversion modes.
The MKE02Z64VLD2 has 64 KB of flash memory available for program storage.