-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKE02Z32VFM4 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0524
|
Newark | Mcu, 32Bit, Cortex-M0+, 40Mhz, Qfn-32, Product Range:Kinetis E Family Ke0X Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:32Pins, Rohs Compliant: Yes |Nxp MKE02Z32VFM4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1150 |
|
$1.6300 | Buy Now |
DISTI #
MKE02Z32VFM4-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1950 In Stock |
|
$1.6456 / $2.8600 | Buy Now |
DISTI #
MKE02Z32VFM4
|
Avnet Americas | ARM MCU, Kinetis E Family KE0x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 40 MHz, 32 KB - Trays (Alt: MKE02Z32VFM4) RoHS: Compliant Min Qty: 379 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1663 Partner Stock |
|
$1.5048 / $1.7688 | Buy Now |
DISTI #
MKE02Z32VFM4
|
Avnet Americas | ARM MCU, Kinetis E Family KE0x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 40 MHz, 32 KB - Trays (Alt: MKE02Z32VFM4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.5008 / $1.7641 | Buy Now |
DISTI #
841-MKE02Z32VFM4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz RoHS: Compliant | 2427 |
|
$1.6400 / $1.8400 | Buy Now |
DISTI #
V99:2348_14214159
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2302 | Americas - 4430 |
|
$0.8630 / $1.6933 | Buy Now |
DISTI #
85994757
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 1701 | Americas - 4900 |
|
$1.7250 / $2.0500 | Buy Now |
DISTI #
86005208
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 2301 | Americas - 1960 |
|
$1.7250 / $2.0500 | Buy Now |
|
Rochester Electronics | Kinetis KE02: Microcontroller Cortex-M0+ 32-Bit FLASH, 40MHz RoHS: Compliant Status: Active Min Qty: 1 | 6860 |
|
$1.3800 / $1.7300 | Buy Now |
|
NXP Semiconductors | Kinetis® KE02-20 MHz, Entry-Level Microcontrollers (MCUs) based on Arm® Cortex®-M0+ Core, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 2450 |
|
$1.4500 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKE02Z32VFM4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE02Z32VFM4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | RAM SIZE CONSIDERED FROM THE MFR WEBSITE | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the MKE02Z32VFM4 is 32 MHz.
The MKE02Z32VFM4 has 32 KB of flash memory.
The MKE02Z32VFM4 operates from a voltage range of 1.71V to 3.6V.
Yes, the MKE02Z32VFM4 has a built-in oscillator that can be used as a clock source.
The current consumption of the MKE02Z32VFM4 in low power mode is approximately 1.5 μA.