Part Details for MKE02Z32VFM4 by Freescale Semiconductor
Results Overview of MKE02Z32VFM4 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKE02Z32VFM4 Information
MKE02Z32VFM4 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MKE02Z32VFM4
MKE02Z32VFM4 CAD Models
MKE02Z32VFM4 Part Data Attributes
|
MKE02Z32VFM4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKE02Z32VFM4
Freescale Semiconductor
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 40MHz, 5V, QFN 32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKE02Z32VFM4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 32 kHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
-
To configure the flash memory for optimal performance and endurance, use the Flash Configuration Register (FCR) to set the flash access time, program/erase endurance, and sector protection. Refer to the device's programming manual for detailed instructions.
-
The recommended POR circuit for the MKE02Z32VFM4 involves using an external resistor and capacitor to create a power-on reset pulse. The recommended values are R = 1 kΩ and C = 10 μF. This ensures a clean reset signal during power-up.
-
The MKE02Z32VFM4 has a built-in watchdog timer (WDT) that can be enabled and configured using the Watchdog Timer Control Register (WTCR). Set the WDT period and timeout values according to your application's requirements, and ensure to periodically refresh the WDT to prevent resets.
-
The ADC on the MKE02Z32VFM4 has a 12-bit resolution and can operate in single-ended or differential mode. However, it has a limited input range (0 to VREF) and may require external circuitry for signal conditioning and buffering. Additionally, the ADC conversion time and accuracy may be affected by the clock frequency and noise on the analog input pins.