Part Details for MKE02Z16VLC2R by NXP Semiconductors
Results Overview of MKE02Z16VLC2R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKE02Z16VLC2R Information
MKE02Z16VLC2R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKE02Z16VLC2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3506
|
Newark | Kinetis E Series 16K Flash 20Mhz/ Reel Rohs Compliant: Yes |Nxp MKE02Z16VLC2R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.6900 | Buy Now |
DISTI #
568-MKE02Z16VLC2RCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.3633 / $2.6700 | Buy Now |
DISTI #
MKE02Z16VLC2R
|
Avnet Americas | ARM MCU, Kinetis E Family KE0x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 20 MHz, 16 KB - Tape and Reel (Alt: MKE02Z16VLC2R) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MKE02Z16VLC2R
|
Avnet Americas | ARM MCU, Kinetis E Family KE0x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 20 MHz, 16 KB - Tape and Reel (Alt: MKE02Z16VLC2R) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2672 / $1.2936 | Buy Now |
DISTI #
841-MKE02Z16VLC2R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis E series 16K flash 20Mhz RoHS: Compliant | 0 |
|
$1.3300 / $1.3800 | Order Now |
DISTI #
MKE02Z16VLC2R
|
Avnet Silica | ARM MCU Kinetis E Family KE0x Series Microcontrollers ARM CortexM0 32 bit 20 MHz 16 KB (Alt: MKE02Z16VLC2R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MKE02Z16VLC2R
MKE02Z16VLC2R CAD Models
MKE02Z16VLC2R Part Data Attributes
|
MKE02Z16VLC2R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE02Z16VLC2R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | RAM SIZE CONSIDERED FROM THE MFR WEBSITE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKE02Z16VLC2R Frequently Asked Questions (FAQ)
-
The MKE02Z16VLC2R can operate from -40°C to 105°C, but the maximum junction temperature is 150°C.
-
The internal clock source can be configured using the SIM_CLKDIV1 and SIM_CLKDIV2 registers. The clock source can be set to the internal oscillator, external oscillator, or the PLL clock.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA, but it's recommended to limit the current to 10 mA to ensure reliable operation.
-
The watchdog timer can be enabled by setting the WDT_EN bit in the SIM_SOPT1 register. The watchdog timer period can be set using the WDT_CS1 and WDT_CS2 registers.
-
The minimum voltage for the VDD supply pin is 1.71V and the maximum voltage is 1.89V.