Part Details for MKC03-48D15 by Power Mate Tech
Results Overview of MKC03-48D15 by Power Mate Tech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKC03-48D15 Information
MKC03-48D15 by Power Mate Tech is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MKC03-48D15
MKC03-48D15 CAD Models
MKC03-48D15 Part Data Attributes
|
MKC03-48D15
Power Mate Tech
Buy Now
Datasheet
|
Compare Parts:
MKC03-48D15
Power Mate Tech
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER MATE TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDIP-T12 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP12/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Width | 20.3 mm |
Alternate Parts for MKC03-48D15
This table gives cross-reference parts and alternative options found for MKC03-48D15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKC03-48D15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKC03-48D15 | P-DUKE | Check for Price | Power Supply Module, DIP-12 | MKC03-48D15 vs MKC03-48D15 |
TEN3-4823WIN | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, 4:1 input, cost optimized design, encapsulated, DIP-24 | MKC03-48D15 vs TEN3-4823WIN |
MKC03-48D15 | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, MODULE-24/12 | MKC03-48D15 vs MKC03-48D15 |
TEN3-4823WI | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24 | MKC03-48D15 vs TEN3-4823WI |