Part Details for MKC03-12D12 by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of MKC03-12D12 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKC03-12D12 Information
MKC03-12D12 by Astrodyne TDI Power Supplies & EMI Filters is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MKC03-12D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
Buy Now |
Part Details for MKC03-12D12
MKC03-12D12 CAD Models
MKC03-12D12 Part Data Attributes
|
MKC03-12D12
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
MKC03-12D12
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, MODULE-24/12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-24/12 | |
Pin Count | 24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P24 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
MKC03-12D12 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MKC03-12D12 is -40°C to +85°C, with a derating of 2.5% per degree above 60°C.
-
Yes, the MKC03-12D12 is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
-
The MTBF of the MKC03-12D12 is approximately 1.5 million hours, calculated according to MIL-HDBK-217F.
-
Yes, the MKC03-12D12 is compliant with UL 60950-1, EN 60950-1, and IEC 60950-1 safety standards.
-
Yes, the MKC03-12D12 is designed to operate in humid environments and meets the IEC 60068-2-78 humidity test standard.