-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 180MHz, RISC MICROCONTROLLER, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK66FX1M0VLQ18 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6627
|
Newark | Mcu, 32Bit, 180Mhz, Lqfp-144, Product Range:Kinetis K Family K6X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins, Adc Channels:-Rohs Compliant: Yes |Nxp MK66FX1M0VLQ18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$14.0200 / $20.3100 | Buy Now |
DISTI #
568-13334-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1103 In Stock |
|
$14.4776 / $22.1800 | Buy Now |
DISTI #
MK66FX1M0VLQ18
|
Avnet Americas | MCU 32-Bit K66 ARM Cortex M4 RISC 1.25MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: MK66FX1M0VLQ18) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.4327 / $12.8609 | Buy Now |
DISTI #
841-MK66FX1M0VLQ18
|
Mouser Electronics | ARM Microcontrollers - MCU 1 MB Flash 180MHz Ethernet QFP 144 RoHS: Compliant | 277 |
|
$14.3000 / $20.2600 | Buy Now |
DISTI #
V99:2348_14214153
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2346 | Americas - 181 |
|
$13.4100 / $14.7400 | Buy Now |
DISTI #
80555981
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 300 |
|
$13.4000 / $20.0000 | Buy Now |
DISTI #
74094338
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 181 |
|
$14.7400 | Buy Now |
DISTI #
MK66FX1M0VLQ18
|
IBS Electronics | KINETIS K66: 180MHZ CORTEX-M4F MCU 1.2MB FLASH 256KB SRAM 2XUSB ETHERNET 144-LQFP Min Qty: 300 Package Multiple: 1 | 0 |
|
$16.1720 | Buy Now |
|
NXP Semiconductors | Kinetis® K66-180 MHz, Dual High-Speed and Full-speed USBs, 2MB Flash Microcontrollers (MCUs) based on Arm® Cortex®-M4 Core, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 679 |
|
$11.6200 / $13.7400 | Buy Now |
DISTI #
MK66FX1M0VLQ18
|
Avnet Silica | MCU 32Bit K66 ARM Cortex M4 RISC 125MB Flash 18V25V33V 144Pin LQFP Tray (Alt: MK66FX1M0VLQ18) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK66FX1M0VLQ18
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK66FX1M0VLQ18
NXP Semiconductors
FLASH, 180MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 1310720 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Current-Max | 115.08 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the MK66FX1M0VLQ18 is 180 MHz.
The MK66FX1M0VLQ18 has 1 MB of flash memory.
The MK66FX1M0VLQ18 has 256 KB of RAM.
Yes, the MK66FX1M0VLQ18 has a USB 2.0 full-speed device with crystal-less operation.
The MK66FX1M0VLQ18 has several power modes, including Run, Wait, Stop, and VLPR (Very Low Power Run) modes.