Part Details for MK64FX512VMD12 by NXP Semiconductors
Results Overview of MK64FX512VMD12 by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK64FX512VMD12 Information
MK64FX512VMD12 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK64FX512VMD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2805
|
Newark | K60-1M/ Tray Rohs Compliant: Yes |Nxp MK64FX512VMD12 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 | Buy Now |
DISTI #
2832-MK64FX512VMD12-ND
|
DigiKey | IC MCU 32B 512KB FLASH 144MAPBGA Min Qty: 42 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
42 In Stock |
|
$11.9100 | Buy Now |
DISTI #
MK64FX512VMD12-ND
|
DigiKey | IC MCU 32B 512KB FLASH 144MAPBGA Min Qty: 42 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2861 | Buy Now |
DISTI #
MK64FX512VMD12
|
Avnet Americas | ARM MCU, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB - Trays (Alt: MK64FX512VMD12) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.2900 / $10.9198 | Buy Now |
DISTI #
841-MK64FX512VMD12
|
Mouser Electronics | ARM Microcontrollers - MCU K60-1M RoHS: Compliant | 608 |
|
$11.9400 / $19.1800 | Buy Now |
DISTI #
77265464
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2342 | Americas - 797 |
|
$11.0270 / $19.0000 | Buy Now |
DISTI #
85999793
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2301 | Americas - 40 |
|
$10.7250 / $13.4000 | Buy Now |
|
Rochester Electronics | Kinetis K64: 120MHz Cortex-M4F MCU, 512KB Flash + 128KB FlexMem, 256KB RAM, USB, Ethernet, 144MAPBGA RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$8.5800 / $10.7200 | Buy Now |
|
NXP Semiconductors | Kinetis® K64-120 MHz, 256 KB SRAM Microcontrollers (MCUs) Based on Arm® Cortex®-M4 Core, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 685 |
|
$8.9600 / $10.5900 | Buy Now |
DISTI #
MK64FX512VMD12
|
Avnet Silica | ARM MCU Kinetis K Family K6x Series Microcontrollers ARM CortexM4 32 bit 120 MHz 512 KB (Alt: MK64FX512VMD12) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MK64FX512VMD12
MK64FX512VMD12 CAD Models
MK64FX512VMD12 Part Data Attributes
|
MK64FX512VMD12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK64FX512VMD12
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK64FX512VMD12 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK64FX512VMD12 is 120 MHz.
-
The MK64FX512VMD12 has 512 KB of flash memory.
-
The MK64FX512VMD12 has 64 KB of RAM.
-
Yes, the MK64FX512VMD12 supports several low-power modes, including Stop, Sleep, and Very-Low Leakage Stop modes, to reduce power consumption.
-
The MK64FX512VMD12 has a range of peripherals, including UART, SPI, I2C, I2S, USB, and CAN.