Part Details for MK64FN1M0VLL12R by NXP Semiconductors
Results Overview of MK64FN1M0VLL12R by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK64FN1M0VLL12R Information
MK64FN1M0VLL12R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK64FN1M0VLL12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6741
|
Newark | K60-1M/ Reel Rohs Compliant: Yes |Nxp MK64FN1M0VLL12R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7800 | Buy Now |
DISTI #
MK64FN1M0VLL12R-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.8236 | Buy Now |
DISTI #
MK64FN1M0VLL12R
|
Avnet Americas | MCU 32-Bit K64F ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: MK64FN1M0VLL12R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$10.1869 / $10.5378 | Buy Now |
DISTI #
841-MK64FN1M0VLL12R
|
Mouser Electronics | ARM Microcontrollers - MCU K60-1M RoHS: Compliant | 113 |
|
$10.8200 / $20.3800 | Buy Now |
|
Future Electronics | Kinetis K64 Series 1 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 1000Reel |
|
$10.3300 | Buy Now |
DISTI #
87871527
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2301 | Americas - 15600 |
|
$14.2375 | Buy Now |
DISTI #
77301681
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2352 | Americas - 6000 |
|
$9.1646 | Buy Now |
DISTI #
87871603
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$14.2375 | Buy Now |
|
Rochester Electronics | IC MCU 32Bit ARM Cortex-M4 FLASH 1MB RoHS: Compliant Status: Active Min Qty: 1 | 16600 |
|
$9.1100 / $11.3900 | Buy Now |
|
Future Electronics | Kinetis K64 Series 1 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - LQFP-100 Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$10.3300 | Buy Now |
Part Details for MK64FN1M0VLL12R
MK64FN1M0VLL12R CAD Models
MK64FN1M0VLL12R Part Data Attributes
|
MK64FN1M0VLL12R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK64FN1M0VLL12R
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 66 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK64FN1M0VLL12R Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MK64FN1M0VLL12R is 120 MHz.
-
The MK64FN1M0VLL12R has 1 MB of flash memory.
-
The maximum operating temperature range of the MK64FN1M0VLL12R is -40°C to 105°C.
-
Yes, the MK64FN1M0VLL12R has a built-in USB 2.0 full-speed interface.
-
The power consumption of the MK64FN1M0VLL12R in low-power mode (VLPx) is approximately 350 μA/MHz.