Part Details for MK63FN1M0VMD12 by NXP Semiconductors
Results Overview of MK63FN1M0VMD12 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK63FN1M0VMD12 Information
MK63FN1M0VMD12 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK63FN1M0VMD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2797
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 120Mhz, Mapbga144, Product Range:Kinetis K Family K6X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Nxp MK63FN1M0VMD12 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2200 | Buy Now |
DISTI #
2832-MK63FN1M0VMD12-ND
|
DigiKey | RISC Microcontroller, 32-Bit, FL Min Qty: 40 Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$12.8400 | Buy Now |
DISTI #
MK63FN1M0VMD12-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144MAPBGA Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.0651 | Buy Now |
DISTI #
MK63FN1M0VMD12
|
Avnet Americas | ARM MCU, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit - Trays (Alt: MK63FN1M0VMD12) RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 100 Partner Stock |
|
$11.6523 | Buy Now |
DISTI #
MK63FN1M0VMD12
|
Avnet Americas | ARM MCU, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit - Trays (Alt: MK63FN1M0VMD12) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.3285 / $11.7186 | Buy Now |
DISTI #
841-MK63FN1M0VMD12
|
Mouser Electronics | ARM Microcontrollers - MCU K60-1M RoHS: Compliant | 0 |
|
$13.0600 | Order Now |
DISTI #
85997343
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2301 | Americas - 780 |
|
$15.8375 | Buy Now |
|
Rochester Electronics | MK63 - Kinetis K63: 120MHz Cortex-M4F MCU, 1MB Flash RoHS: Compliant Status: Active Min Qty: 1 | 780 |
|
$10.1400 / $12.6700 | Buy Now |
DISTI #
MK63FN1M0VMD12
|
Avnet Silica | ARM MCU K6 Ethernet Series Kinetis K Family K6x Series Microcontrollers ARM CortexM4 32 bit (Alt: MK63FN1M0VMD12) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK63FN1M0VMD12
|
EBV Elektronik | ARM MCU K6 Ethernet Series Kinetis K Family K6x Series Microcontrollers ARM CortexM4 32 bit (Alt: MK63FN1M0VMD12) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK63FN1M0VMD12
MK63FN1M0VMD12 CAD Models
MK63FN1M0VMD12 Part Data Attributes
|
MK63FN1M0VMD12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK63FN1M0VMD12
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 13 X 13 MM, 1.46 MM HEIGHT, 1 MM PITCH, MAPBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 95 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK63FN1M0VMD12 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MK63FN1M0VMD12 is -40°C to 105°C.
-
The clock settings for the MK63FN1M0VMD12 can be configured using the Clock Manager (CLKMGR) module. The CLKMGR module allows you to select the clock source, configure the clock frequency, and enable/disable clock outputs.
-
The maximum frequency for the MK63FN1M0VMD12 is 180 MHz.
-
The DMA controller on the MK63FN1M0VMD12 can be used to transfer data between peripherals and memory without CPU intervention. You can configure the DMA controller using the DMA_SAR and DMA_DSR registers.
-
The Low Power Mode (LPM) on the MK63FN1M0VMD12 is used to reduce power consumption when the device is not actively processing data. LPM can be configured using the PMC (Power Management Controller) module.