Part Details for MK63FN1M0VLQ12R by NXP Semiconductors
Results Overview of MK63FN1M0VLQ12R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK63FN1M0VLQ12R Information
MK63FN1M0VLQ12R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK63FN1M0VLQ12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9384
|
Newark | K60-1M/ Reel Rohs Compliant: Yes |Nxp MK63FN1M0VLQ12R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.3700 / $12.3300 | Buy Now |
DISTI #
MK63FN1M0VLQ12R-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1475 | Buy Now |
DISTI #
MK63FN1M0VLQ12R
|
Avnet Americas | MK63FN1M0VLQ12/LQFP144/REEL 13 - Tape and Reel (Alt: MK63FN1M0VLQ12R) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$11.2377 / $11.7012 | Buy Now |
DISTI #
841-MK63FN1M0VLQ12R
|
Mouser Electronics | ARM Microcontrollers - MCU K60-1M RoHS: Compliant | 0 |
|
$13.0400 | Order Now |
DISTI #
MK63FN1M0VLQ12R
|
EBV Elektronik | MK63FN1M0VLQ12LQFP144REEL 13 (Alt: MK63FN1M0VLQ12R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK63FN1M0VLQ12R
MK63FN1M0VLQ12R CAD Models
MK63FN1M0VLQ12R Part Data Attributes
|
MK63FN1M0VLQ12R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK63FN1M0VLQ12R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK63FN1M0VLQ12R Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator configuration for the MK63FN1M0VLQ12R is a 16 MHz crystal with a load capacitance of 18 pF and a series resistance of 500 ohms. This configuration provides a stable clock signal for the microcontroller.
-
To configure the MK63FN1M0VLQ12R for low power consumption, enable the low power mode (LPM) by setting the LPM bit in the System Mode Controller (SMC) register. Additionally, disable any unused peripherals, reduce the clock frequency, and use the voltage regulator module (VRM) to reduce the voltage supply.
-
The maximum operating temperature range for the MK63FN1M0VLQ12R is -40°C to 105°C. However, the device can operate at a reduced frequency and voltage at temperatures above 85°C.
-
To implement a watchdog timer on the MK63FN1M0VLQ12R, use the watchdog timer module (WTM) and configure it to reset the device if the timer expires. The WTM can be configured to generate an interrupt or reset the device based on the application requirements.
-
The maximum current consumption of the MK63FN1M0VLQ12R depends on the operating frequency, voltage, and peripherals used. However, the typical current consumption is around 350 mA at 120 MHz and 3.3V supply voltage.