Part Details for MK61FN1M0VMJ15 by NXP Semiconductors
Results Overview of MK61FN1M0VMJ15 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK61FN1M0VMJ15 Information
MK61FN1M0VMJ15 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK61FN1M0VMJ15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6239
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 150Mhz, Bga-256, Product Range:Kinetis K Family K6X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:150Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Nxp MK61FN1M0VMJ15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$16.2600 | Buy Now |
DISTI #
MK61FN1M0VMJ15-ND
|
DigiKey | IC MCU 32BIT 1MB FLSH 256MAPPBGA Min Qty: 450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9787 | Buy Now |
DISTI #
89T6239
|
Avnet Americas | ARM MCU, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit, 150 MHz, 1 MB - Bulk (Alt: 89T6239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 155 Partner Stock |
|
$16.2600 | Buy Now |
DISTI #
MK61FN1M0VMJ15
|
Avnet Americas | ARM MCU, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit, 150 MHz, 1 MB - Trays (Alt: MK61FN1M0VMJ15) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.6025 / $14.0709 | Buy Now |
DISTI #
841-MK61FN1M0VMJ15
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 512K ETHNET USB RoHS: Compliant | 367 |
|
$14.6100 / $16.2900 | Buy Now |
DISTI #
88141151
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2443 | Americas - 180 |
|
$14.9971 / $15.6160 | Buy Now |
DISTI #
MK61FN1M0VMJ15
|
IBS Electronics | MCU 32-BIT KINETIS K61 ARM CORTEX M4 RISC 1024KB FLASH 1.8V/2.5V/3.3V 256-PIN MAP-BGA TRAY Min Qty: 450 Package Multiple: 1 | 0 |
|
$17.9270 | Buy Now |
DISTI #
MK61FN1M0VMJ15
|
Avnet Silica | ARM MCU Kinetis K Family K6x Series Microcontrollers ARM CortexM4 32 bit 150 MHz 1 MB (Alt: MK61FN1M0VMJ15) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 180 |
|
Buy Now | |
DISTI #
MK61FN1M0VMJ15
|
EBV Elektronik | ARM MCU Kinetis K Family K6x Series Microcontrollers ARM CortexM4 32 bit 150 MHz 1 MB (Alt: MK61FN1M0VMJ15) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK61FN1M0VMJ15
MK61FN1M0VMJ15 CAD Models
MK61FN1M0VMJ15 Part Data Attributes
|
MK61FN1M0VMJ15
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK61FN1M0VMJ15
NXP Semiconductors
FLASH, 150MHz, RISC MICROCONTROLLER, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 57 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 128 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 150 MHz | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK61FN1M0VMJ15 Frequently Asked Questions (FAQ)
-
The MK61FN1M0VMJ15 can operate from -40°C to 105°C, with a maximum junction temperature of 125°C.
-
The clock settings can be configured using the Clock Manager (CLKMGR) module, which allows you to select the clock source, divider, and multiplier. Refer to the device's reference manual for detailed instructions.
-
The CPU can run up to 180 MHz, while the peripherals can operate at frequencies up to 90 MHz.
-
The MK61FN1M0VMJ15 has 1 MB of flash memory and 256 KB of SRAM.
-
The device has a typical active mode current of 350 μA/MHz, and a low-power mode current of 10 μA. Refer to the datasheet for detailed power consumption characteristics.