Part Details for MK61FN1M0VMJ15 by Freescale Semiconductor
Results Overview of MK61FN1M0VMJ15 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK61FN1M0VMJ15 Information
MK61FN1M0VMJ15 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK61FN1M0VMJ15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 67 |
|
RFQ |
Part Details for MK61FN1M0VMJ15
MK61FN1M0VMJ15 CAD Models
MK61FN1M0VMJ15 Part Data Attributes
|
MK61FN1M0VMJ15
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MK61FN1M0VMJ15
Freescale Semiconductor
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 1MB Flash, 150MHz, Ethernet, MAPBGA 256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 17 X 17 MM, 1.70 MM HEIGHT, MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 128 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 150 MHz | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK61FN1M0VMJ15 Frequently Asked Questions (FAQ)
-
The MK61FN1M0VMJ15 can operate from -40°C to 105°C (ambient temperature) and up to 125°C (junction temperature).
-
The clock source can be configured using the MCG (Multipurpose Clock Generator) module. The MCG allows selection of the clock source from various options such as the internal reference clock, external crystal oscillator, or an external clock source.
-
The maximum frequency of the CPU is 150 MHz, and the peripherals can operate at a maximum frequency of 50 MHz.
-
The MK61FN1M0VMJ15 has 1 MB of flash memory and 256 KB of SRAM.
-
The MK61FN1M0VMJ15 has a typical active mode current consumption of 350 μA/MHz, and a typical sleep mode current consumption of 10 μA. The MCU also has a low-power stop mode with a typical current consumption of 1 μA.