-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 150MHz, RISC MICROCONTROLLER, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK60FN1M0VLQ15 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2133639
|
element14 Asia-Pacific | , , KINETIS, CORTEX M4, 144LQFP RoHS: Compliant Min Qty: 1 Container: Each | 295 |
|
$15.0400 / $21.8800 | Buy Now |
DISTI #
MK60FN1M0VLQ15-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
139 In Stock |
|
$12.8947 / $20.9500 | Buy Now |
DISTI #
MK60FN1M0VLQ15
|
Avnet Americas | ARM MCU, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit - Trays (Alt: MK60FN1M0VLQ15) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.7027 / $13.7558 | Buy Now |
DISTI #
841-MK60FN1M0VLQ15
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 1MB ETHNET USB RoHS: Compliant | 1853 |
|
$12.8900 / $20.9500 | Buy Now |
DISTI #
V36:1790_07189654
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2407 | Americas - 757 |
|
$12.4000 / $20.7400 | Buy Now |
|
Future Electronics | Kinetis K60 Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 300Tray |
|
$11.6700 | Buy Now |
DISTI #
78062754
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 757 |
|
$12.4000 / $20.7400 | Buy Now |
DISTI #
30283726
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray RoHS: Compliant Min Qty: 83 Package Multiple: 83 | Americas - 83 |
|
$14.2970 | Buy Now |
|
Future Electronics | Kinetis K60 Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144 Min Qty: 300 Package Multiple: 300 |
300 null |
|
$11.6700 | Buy Now |
DISTI #
MK60FN1M0VLQ15
|
Avnet Silica | ARM MCU K6 Ethernet Series Kinetis K Family K6x Series Microcontrollers ARM CortexM4 32 bit (Alt: MK60FN1M0VLQ15) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 60 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK60FN1M0VLQ15
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK60FN1M0VLQ15
NXP Semiconductors
FLASH, 150MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 150 MHz | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the MK60FN1M0VLQ15 is 180 MHz.
The MK60FN1M0VLQ15 has 1 MB of flash memory.
The maximum operating temperature range of the MK60FN1M0VLQ15 is -40°C to 105°C.
Yes, the MK60FN1M0VLQ15 has a built-in USB 2.0 full-speed interface.
The power consumption of the MK60FN1M0VLQ15 in low-power mode is approximately 20 μA/MHz.